SCS208AGC17

ROHM Semiconductor
755-SCS208AGC17

SCS208AGC17

Mfr.:

Description:
Schottky Diodes & Rectifiers SILICON CARBIDE

Lifecycle:
New Product: New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,810

Stock:

1,810 Can Ship Immediately

Factory Lead-Time:

20 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$4.50 $4.50
$3.79 $37.90
$3.05 $305.00
$2.96 $740.00
$2.71 $1,355.00
$2.32 $2,320.00
$2.19 $5,475.00
Product Attribute Attribute Value
ROHM Semiconductor
Product Category: Schottky Diodes & Rectifiers
RoHS:  Details
Schottky Silicon Carbide Diodes
Through Hole
TO-220ACG-2
Single
SiC
8 A
650 V
1.35 V
30 A
1.6 uA
+ 175 C
Tube
Brand: ROHM Semiconductor
Pd - Power Dissipation: 68 W
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 50
Subcategory: Diodes & Rectifiers
Vr - Reverse Voltage: 650 VDC
Part # Aliases: SCS208AG
This functionality requires JavaScript to be enabled.
USHTS:
8541100080
CAHTS:
8541100090
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99

Silicon Carbide (SiC) Power Devices

ROHM Semiconductor SiC Power Devices deliver 10x the dielectric breakdown field strength, 3x the bandgap, and 3x the thermal conductivity of conventional silicon solutions. This translates to lower switching loss, lower ON resistance, and support for high-temperature operation, making it possible to minimize power loss along with module size. ROHM SiC Power Devices also allow designers to use fewer components, further reducing design complexity.

TO-220ACG SiC Schottky Barrier Diodes

ROHM Semiconductor TO-220ACG Silicon Carbide (SiC) Schottky Barrier Diodes (SBD) feature a reverse voltage range of 650V to 1200V and a continuous reverse current range of 1.2µA to 20.0µA. SiC technology enables these devices to maintain a low capacitive charge (QC), reducing switching loss while enabling high-speed switching operation. In addition, unlike Si-based fast-recovery diodes, where the reverse recovery time increases along with temperature, SiC devices maintain constant characteristics, resulting in better performance.

Electronic Vehicle (EV) Solutions

ROHM Semiconductor Electronic Vehicle (EV) Solutions are designed to improve efficiency and performance in state-of-the-art EVs. ROHM offers products optimized for various solutions, with a focus on dedicated EV blocks, such as the main inverter, DC-DC converter, onboard charger, and electric compressor.

Image Description
Bourns CRS1206QFX-1002ELF
Thick Film Resistors - SMD ResSurgePowerQ 1206 10k 1% 1/2W TC100
Bourns CHP0603QFW-4R70ELF
Thick Film Resistors - SMD ResHigh PowerQ 0603 4R7 1% 1/3W TC200
Wurth Elektronik 78439369056
Power Inductors - SMD WE-XHMA 1090 5.6uH 11.5A 5.9mOhms AEC-Q200
Vishay BAT165-HG3/H
Schottky Diodes & Rectifiers SCHOTTKY DIODE MICROSMF
Vishay SQJ170ELP-T1_GE3
MOSFET N-CHANNEL 60-V (D-S) 175C MOSFET
KYOCERA AVX 04023C104KAT2A-62
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V .1uF X7R 0402 10% -62C Storage Temp
KEMET C0603X102K5GACAUTO
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50Vol 1000pF C0G 10% Flex Term AEC-Q200
Infineon ISC230N10NM6ATMA1
MOSFET
Bourns MF-LSMF200/24X-2
Resettable Fuses - PPTC 2920 Resettable SMD PPTC 2.0A/24V
ROHM Semiconductor SCS206AGC17
Schottky Diodes & Rectifiers SILICON CARBIDE