SCS205KGC17

ROHM Semiconductor
755-SCS205KGC17

SCS205KGC17

Mfr.:

Description:
Schottky Diodes & Rectifiers SILICON CARBIDE

Lifecycle:
New Product: New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 131

Stock:

131
Can Ship Immediately

On Order:

3,000

Factory Lead-Time:

56
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$5.76 $5.76
$4.84 $48.40
$3.91 $391.00
$3.48 $1,740.00
$2.91 $2,910.00
$2.81 $7,025.00
5,000 Quote
Product Attribute Attribute Value
ROHM Semiconductor
Product Category: Schottky Diodes & Rectifiers
RoHS:  Details
Schottky Silicon Carbide Diodes
Through Hole
TO-220ACG-2
Single
SiC
5 A
1.2 kV
1.4 V
23 A
5 uA
+ 175 C
Tube
Brand: ROHM Semiconductor
Pd - Power Dissipation: 88 W
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 50
Subcategory: Diodes & Rectifiers
Vr - Reverse Voltage: 1.2 kVDC
Part # Aliases: SCS205KG
This functionality requires JavaScript to be enabled.
USHTS:
8541100080
TARIC:
8541100000
ECCN:
EAR99

Silicon Carbide (SiC) Power Devices

ROHM Semiconductor SiC Power Devices deliver 10x the dielectric breakdown field strength, 3x the bandgap, and 3x the thermal conductivity of conventional silicon solutions. This translates to lower switching loss, lower ON resistance, and support for high-temperature operation, making it possible to minimize power loss along with module size. ROHM SiC Power Devices also allow designers to use fewer components, further reducing design complexity.

TO-220ACG SiC Schottky Barrier Diodes

ROHM Semiconductor TO-220ACG Silicon Carbide (SiC) Schottky Barrier Diodes (SBD) feature a reverse voltage range of 650V to 1200V and a continuous reverse current range of 1.2µA to 20.0µA. SiC technology enables these devices to maintain a low capacitive charge (QC), reducing switching loss while enabling high-speed switching operation. In addition, unlike Si-based fast-recovery diodes, where the reverse recovery time increases along with temperature, SiC devices maintain constant characteristics, resulting in better performance.

Electronic Vehicle (EV) Solutions

ROHM Semiconductor Electronic Vehicle (EV) Solutions are designed to improve efficiency and performance in state-of-the-art EVs. ROHM offers products optimized for various solutions, with a focus on dedicated EV blocks, such as the main inverter, DC-DC converter, onboard charger, and electric compressor.

Image Description
Vishay VS-E7MH0112HM3/I
Rectifiers FREDS -SMA HYPERFAST RECTIFIER
Keystone Electronics 5285
Test Plugs & Test Jacks TEST POINT (BROWN) - MULTIPURPOSE
Analog Devices Inc. LT3999HMSE#PBF
Switching Voltage Regulators L N, 1A, 1MHz PP DC/DC Drvr w/ Duty Cycl
Keystone Electronics 5015
Test Plugs & Test Jacks SM TEST POINT ON T&R - MINIATURE
KOA Speer RK73H1ETTP1002F
Thick Film Resistors - SMD 0.1watts 10Kohms 1%
Pulse FIS115NL
Current Transformers THT Current Sense 18000uH 2Ohms
Phoenix Contact 1814799
Pluggable Terminal Blocks PTSM 0 5/ 4-HH1-2 5-THR R32
ROHM Semiconductor TFZVTR15B
Zener Diodes Zener Diode
ROHM Semiconductor TFZVTR4.7B
Zener Diodes Pd 500mW Iz(mA) Zener Diode
Mill-Max 350-10-106-00-001000
Headers & Wire Housings Interconnect Header