RV2E014AJT2CL

ROHM Semiconductor
755-RV2E014AJT2CL

RV2E014AJT2CL

Mfr.:

Description:
MOSFET Nch 30V 1.4A, DFN1006-3, Small Signal MOSFET

Lifecycle:
New Product: New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 15,785

Stock:

15,785 Can Ship Immediately

Factory Lead-Time:

19 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 8000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.52 $0.52
$0.422 $4.22
$0.288 $28.80
$0.162 $162.00
$0.149 $372.50
Full Reel (Order in multiples of 8000)
$0.13 $1,040.00
$0.119 $2,856.00
$0.115 $5,520.00
$0.111 $10,656.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
ROHM Semiconductor
Product Category: MOSFET
RoHS:  Details
Si
SMD/SMT
DFN1006-3
N-Channel
1 Channel
30 V
1.4 A
290 mOhms
- 12 V, + 12 V
1.5 V
- 55 C
+ 150 C
600 mW
Enhancement
Reel
Cut Tape
MouseReel
Brand: ROHM Semiconductor
Configuration: Single
Fall Time: 2.5 ns
Product Type: MOSFET
Rise Time: 4.4 ns
Factory Pack Quantity: 8000
Subcategory: MOSFETs
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 7.8 ns
Typical Turn-On Delay Time: 3.6 ns
Part # Aliases: RV2E014AJ
This functionality requires JavaScript to be enabled.
USHTS:
8541290095
TARIC:
8541290000
ECCN:
EAR99

AEC-Q101 Automotive MOSFETs

ROHM Semiconductor AEC-Q101 Automotive MOSFETs provide wide drive type and support from a small signal to high power. These ROHM Semiconductor MOSFETs are available in a wide range of microminiature packages and help reduce the board space. The AEC-Q101 MOSFETs are automotive-supported products and are based on standard AEC-Q101. These MOSFETs offer high-speed switching and low on-resistance. The AEC-Q101 MOSFETs are available in single and dual polarities and provide a drain-source voltage ranging from -100VDSS to 100VDSS. These MOSFETs offer a drain-current ranging from -25A to 40A and RDS(on) ranging from 0.004Ω to 3Ω (typical). The AEC-Q101 MOSFETs provide a total gate charge of 2nC to 80nC.

Image Description
Texas Instruments TPS7A2133BPYWDJ
LDO Voltage Regulators 500-mA, low-noise ultra-low-IQ high-PSRR low-dropout (LDO) voltage regulator
ROHM Semiconductor RB532HS-30T15R
Schottky Diodes & Rectifiers DIODE-SCHOTTKY BARRIER
STMicroelectronics STM32G491KEU6
ARM Microcontrollers - MCU Mainstream Arm Cortex-M4+ MCU 170MHz with 512Kbytes of Flash memory
ROHM Semiconductor RB160QS-40T18R
Schottky Diodes & Rectifiers SCHOTTKY BARRIER DIODE
Hirose Electric FH72-21S-0.3SHW
FFC & FPC Connectors 0.3mm Pitch, 0.9mm Height, One Action Lock FPC Connector, 21 positions
Toshiba SSM6N951L,EFF
MOSFET MOSFET
ROHM Semiconductor SMLP34RGBN1W3
Standard LEDs - SMD PICOLED RGB SMD LED SIZE 0404
Murata GRM158R61A226ME15D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 22 uF 10 VDC 20% 0402 X5R
Infineon BSS127IXTSA1
MOSFET SMALL SIGNAL MOSFETS
ROHM Semiconductor HP8K22TB
MOSFET 30V Nch+Nch Si MOSFET