RTF016N05TL

ROHM Semiconductor
755-RTF016N05TL

RTF016N05TL

Mfr.:

Description:
MOSFET 2.5V Drive Nch MOSFET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2,340

Stock:

2,340
Can Ship Immediately

On Order:

9,000
Expected 31-Oct-23

Factory Lead-Time:

33
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 3000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.51 $0.51
$0.415 $4.15
$0.283 $28.30
$0.212 $106.00
$0.159 $159.00
Full Reel (Order in multiples of 3000)
$0.145 $435.00
$0.127 $1,143.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
ROHM Semiconductor
Product Category: MOSFET
Si
SMD/SMT
SOT-323-3
N-Channel
1 Channel
45 V
1.6 A
190 mOhms
- 12 V, + 12 V
500 mV
2.3 nC
- 55 C
+ 150 C
800 mW
Enhancement
RTF016N05
Reel
Cut Tape
MouseReel
Brand: ROHM Semiconductor
Configuration: Single
Fall Time: 10 ns
Height: 0.85 mm
Length: 2 mm
Product Type: MOSFET
Rise Time: 14 ns
Factory Pack Quantity: 3000
Subcategory: MOSFETs
Transistor Type: 1 N-Channel MOSFET
Typical Turn-Off Delay Time: 16 ns
Typical Turn-On Delay Time: 8 ns
Width: 1.7 mm
Part # Aliases: RTF016N05
Unit Weight: 0.000212 oz
USHTS:
8541210095
CNHTS:
8541210000
CAHTS:
8541290000
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
85412999
ECCN:
EAR99

Silicon Power MOSFETs

ROHM Semiconductor Silicon Power MOSFETs feature ultra-fast switching speeds and low on-resistance. These MOSFETs are available in a wide lineup of packages, including the miniature 0604 size to save space in various designs.

Image Description
Infineon BSC014N04LSIATMA1
MOSFET N-Ch 40V 100A TDSON-8 FL OptiMOS
Analog Devices Inc. ADP125ARHZ-R7
Linear Voltage Regulators 500mA LDO Adjustable Vout
Wurth Elektronik 865080545012
Aluminum Electrolytic Capacitors - SMD WCAP-ASLI 100uF 35V 20% SMD/SMT
Murata GRM188R61E106KA73D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10UF 25V 10% 0603
Epson TSX-3225 16.0000MF09Z-AC0
Crystals 16MHz 10ppm 9pF -20C +75C
Infineon S25FL128SDSBHI210
NOR Flash 128Mb, 3V, 80Mhz CMOS SPI Flash
Molex 505110-2491
FFC & FPC Connectors 0.5 FPC EASYON BTM CONT RA 24CKT ZIF
ROHM Semiconductor ESR03EZPJ331
Thick Film Resistors - SMD 0603 330ohm 5% Anti Surge AEC-Q200
Nexperia 74LVC4066D,118
Analog Switch ICs 74LVC4066D/SOT108/SO14
onsemi MC74HCT595ADR2G
Counter Shift Registers IC SHIFT REGISTER 8BIT