RSX071VAM30TR


Images are for reference only
See Product Specifications
See Product Specifications
755-RSX071VAM30TR
RSX071VAM30TR
RSX071VAM30TR
Mfr.:
ROHM Semiconductor
Description:
Schottky Diodes & Rectifiers 30V Vr 0.7A Io SBD SOD-323HE
Schottky Diodes & Rectifiers 30V Vr 0.7A Io SBD SOD-323HE
Datasheet:
In Stock: 3,386
-
Stock:
-
3,386 Can Ship Immediately
-
Factory Lead-Time:
-
99 Weeks Estimated factory production time for quantities greater than shown.
Pricing (USD)
Qty. | Unit Price |
Ext. Price
|
---|---|---|
Cut Tape / MouseReel™ | ||
1 | $0.40 | $0.40 |
10 | $0.303 | $3.03 |
100 | $0.189 | $18.90 |
500 | $0.129 | $64.50 |
1,000 | $0.099 | $99.00 |
Full Reel (Order in multiples of 3000) | ||
3,000 | $0.084 | $252.00 |
9,000 | $0.076 | $684.00 |
24,000 | $0.071 | $1,704.00 |
45,000 | $0.067 | $3,015.00 |
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Datasheet
Other
Specification Sheets
Technical Resources
Test/Quality Data
- USHTS:
- 8541100080
- CNHTS:
- 8541100000
- CAHTS:
- 8541100090
- JPHTS:
- 854110090
- TARIC:
- 8541100000
- MXHTS:
- 8541100101
- ECCN:
- EAR99