See an Error?

RSAC6.8CMT2R

ROHM Semiconductor
755-RSAC6.8CMT2R

RSAC6.8CMT2R

Mfr.:

Description:
ESD Suppressors / TVS Diodes TVS Diode w/high surge protect

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 9,847

Stock:

9,847 Can Ship Immediately

Factory Lead-Time:

12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 8000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.46 $0.46
$0.319 $3.19
$0.13 $13.00
$0.083 $83.00
$0.078 $195.00
Full Reel (Order in multiples of 8000)
$0.067 $536.00
$0.064 $1,536.00
$0.055 $2,640.00
$0.054 $5,184.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
ROHM Semiconductor
Product Category: ESD Suppressors / TVS Diodes
RoHS:  Details
Unidirectional
1 Channel
5 V
SMD/SMT
6.7 V
SOD-923-2
0.3 pF
-
TVS Diodes
- 55 C
+ 150 C
Reel
Cut Tape
MouseReel
Brand: ROHM Semiconductor
Operating Supply Voltage: 5 V
Pd - Power Dissipation: 100 mW
Factory Pack Quantity: 8000
Subcategory: TVS Diodes / ESD Suppression Diodes
Part # Aliases: RSAC6.8CM
Unit Weight: 0.000204 oz
USHTS:
8541100080
CNHTS:
8536300000
CAHTS:
8541100090
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99
Image Description
Littelfuse SP3022-01ETG-NM
ESD Suppressors / TVS Diodes 5.3V 3A 20kV SOD882 Bi-dir TVS
TDK C1005C0G1H101J050BA
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 50V 100pF C0G 5% T: 0.5mm
Molex 43045-0600
Headers & Wire Housings 6 CKT R/A HEADER
Texas Instruments TPS22810DBVR
Power Switch ICs - Power Distribution 18-V, 3-A, 79-mΩ load switch with adj. rise time and adj. output discharge 6-SOT-23 -40 to 105
Analog Devices Inc. MAX17612AATB+
Current & Power Monitors & Regulators >> MAX17612A: 4.5V to 60V, 200mA Overvoltage, Overcurrent Protector with Reverse Protection and UVLO/OVLO >> MAX17612B: 4.5V to 60V, 200mA Overvoltage, Overcurrent Protector with UVLO/OVLO >> MAX17612C: 4.5V to 60V, 200mA Overvoltage, Overcurrent Pro
Renesas Electronics ISL61861BIBZ
Hot Swap Voltage Controllers SINGLE USB HOTSWAP 5A/RETRY 8LD
Nidec SMRR7016C-1E
Coded Rotary Switches 16 POS Real Coded DIP Rotary switch, 1 A @ 20mV DC, Flush Actuator, Right Angle Gull Wing SMD term
KOA Speer RK73H1JTTD2204F
Thick Film Resistors - SMD 1/10watt 2.2Mohms 1%
KOA Speer RK73H1JTTD3483F
Thick Film Resistors - SMD 1/10watt 348Kohms 1%
ROHM Semiconductor 2SD1949T106R
Bipolar Transistors - BJT NPN 50V 0.5A SOT-323