RRH050P03TB1

Images are for reference only
See Product Specifications
See Product Specifications
755-RRH050P03TB1
RRH050P03TB1
RRH050P03TB1
Mfr.:
ROHM Semiconductor
Description:
MOSFET Pch -30V -5A MOSFET
MOSFET Pch -30V -5A MOSFET
Datasheet:
In Stock: 681
-
Stock:
-
681 Can Ship Immediately
-
Factory Lead-Time:
-
16 Weeks Estimated factory production time for quantities greater than shown.
Pricing (USD)
Qty. | Unit Price |
Ext. Price
|
---|---|---|
Cut Tape / MouseReel™ | ||
$0.89 | $0.89 | |
$0.761 | $7.61 | |
$0.593 | $59.30 | |
$0.497 | $248.50 | |
$0.399 | $399.00 | |
Full Reel (Order in multiples of 2500) | ||
$0.373 | $932.50 | |
$0.355 | $1,775.00 | |
$0.34 | $3,400.00 | |
$0.335 | $8,375.00 |
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Datasheet
Other
Specification Sheets
Technical Resources
Test/Quality Data
- USHTS:
- 8541290095
- CNHTS:
- 8541290000
- CAHTS:
- 8541290000
- JPHTS:
- 8541290100
- KRHTS:
- 8541299000
- TARIC:
- 8541290000
- MXHTS:
- 85412999
- ECCN:
- EAR99