RQ3C150BCTB

ROHM Semiconductor Logo
755-RQ3C150BCTB

RQ3C150BCTB

Mfr.:

Description:
MOSFET Pch -20V -30A Si MOSFET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 4,292

Stock:

4,292 Can Ship Immediately

Factory Lead-Time:

99 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 3000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $1.08 $1.08
10 $0.971 $9.71
100 $0.757 $75.70
500 $0.625 $312.50
1,000 $0.531 $531.00
Full Reel (Order in multiples of 3000)
3,000 $0.499 $1,497.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
ROHM Semiconductor
MOSFET
Si
SMD/SMT
HSMT-8
P-Channel
1 Channel
20 V
30 A
4.8 mOhms
- 8 V, + 8 V
1.2 V
60 nC
- 55 C
+ 150 C
20 W
Enhancement
Reel
Cut Tape
MouseReel
Brand: ROHM Semiconductor
Configuration: Single
Fall Time: 280 ns
Forward Transconductance - Min: 25 S
Product Type: MOSFET
Rise Time: 80 ns
Factory Pack Quantity: 3000
Subcategory: MOSFETs
Transistor Type: 1 P-Channel
Typical Turn-Off Delay Time: 300 ns
Typical Turn-On Delay Time: 26 ns
Part # Aliases: RQ3C150BC
Unit Weight: 0.005497 oz
USHTS:
8541290095
CNHTS:
8541290000
CAHTS:
8541290000
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
85412999
ECCN:
EAR99

Low-Gate Drive Voltage MOSFETs

ROHM Low-Gate Drive Voltage MOSFETs have a wide drive type of 0.9 volts to 10 volts. This wide drive type range offers support for applications ranging from a small signal to high power. These MOSFETs come in a wide choice of sizes that are as small as the microminiature package (0604 sizes). This variety of sizes help to contribute to area space saving in an application. These MOSFETs offer superior high-speed switching and low On-Resistance.

Image Description
STMicroelectronics TSV792IYST Also Bought Image
Operational Amplifiers - Op Amps High bandwidth (50MHz) Low offset (200uV) Rail-to-rail 5V Op amp
ECS ECS-160-20-33-TR3 Also Bought Image
Crystals 16MHz,CL 20,TOL +/-50 ppm,STAB +/-50 ppm,-20 +70 C,ESR 80O
Toshiba TB67H451AFNG,EL Also Bought Image
Motor / Motion / Ignition Controllers & Drivers 50V/3A BRUSHED MOTOR DRIVER
KEMET A769MS107M1JLAS018 Also Bought Image
Aluminum Organic Polymer Capacitors 63Vol 47uF 2.7mA HRC ESR=18mOhms AECQ2
KEMET C1812C104J5JACAUTO Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50Vol 0.1uF U2J 1812 5% AEC-Q201
Global Connector Technology (GCT) USB1086-GF-B Also Bought Image
USB Connectors USB A 3.0 Skt Vert High Life GF 14.9 mm H W/shell stk Tray
ROHM Semiconductor RQ3E110AJTB Also Bought Image
MOSFET 30V N-CHANNEL 24A
Diodes Incorporated BSS138W-7-F Also Bought Image
MOSFET 50V 200mW
Toshiba TPN4R712MD,L1Q Also Bought Image
MOSFET P-Channel Mosfet 20V UMOS-VI
ROHM Semiconductor LTR18EZPFLR200 Also Bought Image
Current Sense Resistors - SMD 0612 0.2ohm 1% Rev Term AEC-Q200