RFV12TG6SGC9

ROHM Semiconductor Logo
755-RFV12TG6SGC9

RFV12TG6SGC9

Mfr.:

Description:
Diodes - General Purpose, Power, Switching 600V Vrm 12A Io Recovery Diode

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 773

Stock:

773 Can Ship Immediately
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $1.63 $1.63
10 $1.47 $14.70
100 $1.14 $114.00
500 $0.941 $470.50
Full Reel (Order in multiples of 1000)
1,000 $0.742 $742.00
2,000 $0.692 $1,384.00
5,000 $0.652 $3,260.00
10,000 $0.629 $6,290.00
Product Attribute Attribute Value
ROHM Semiconductor
Diodes - General Purpose, Power, Switching
RoHS:  Details
Rectifiers
Through Hole
TO-220AC-2
120 A
12 A
Single
27 ns
2.3 V
30 nA
+ 150 C
Reel
Cut Tape
Brand: ROHM Semiconductor
Product Type: Diodes - General Purpose, Power, Switching
Factory Pack Quantity: 1000
Subcategory: Diodes & Rectifiers
Type: Fast Recovery Rectifiers
Vr - Reverse Voltage: 600 V
Part # Aliases: RFV12TG6S
Unit Weight: 0.063493 oz
USHTS:
8541100080
CNHTS:
8541100000
CAHTS:
8541100090
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99

RFV Series Fast Recovery Diodes

ROHM Semiconductor RFV Series Fast Recovery Diodes are hyper-fast recovery (hard recovery type) diodes that offer high reliability. These diodes are manufactured using silicon epitaxial planar type construction and are available in TO-252 or TO-220AC (TO-220ACFP) packages. The RFV series diodes exhibit ultra-low switching losses and high current overload capacities. These superfast recovery diodes operate at -55°C to 150°C temperature range. Typical applications include general rectification and Power Factor Correction (PFC) in Continuous Current Mode (CCM).

Image Description
ROHM Semiconductor RBQ15BGE45ATL Also Bought Image
Schottky Diodes & Rectifiers DIODE SCHOTTKY BARRIER TO-252
ROHM Semiconductor RBQ20BGE45ATL Also Bought Image
Schottky Diodes & Rectifiers DIODE SCHOTTKY BARRIER
ROHM Semiconductor RBR20BGE40ATL Also Bought Image
Schottky Diodes & Rectifiers DIODE SCHOTTKY BARRIER
ROHM Semiconductor PDZVTR3.0B Also Bought Image
Zener Diodes ZENER SMALL PWR
ROHM Semiconductor PDZVTR3.3B Also Bought Image
Zener Diodes ZENER SMALL PWR
ROHM Semiconductor RB238NS150TL Also Bought Image
Schottky Diodes & Rectifiers SCHOTTKY DIODE
ROHM Semiconductor RFNL15TJ6SGC9 Also Bought Image
Diodes - General Purpose, Power, Switching SCHOTTKY DIODE
ROHM Semiconductor RFUH25NS3STL Also Bought Image
Diodes - General Purpose, Power, Switching FAST RECOVERY DIODES
ROHM Semiconductor RFUH25TB3SNZC9 Also Bought Image
Diodes - General Purpose, Power, Switching SUPER FAST RECOVERY
ROHM Semiconductor RFUH5TF6SC9 Also Bought Image
Diodes - General Purpose, Power, Switching SUPER FAST RECOVERY