RFN2LAM6STFTR

ROHM Semiconductor
755-RFN2LAM6STFTR

RFN2LAM6STFTR

Mfr.:

Description:
Diodes - General Purpose, Power, Switching 600V VR 1.5A IO SOD-128; PMDTM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 7,515

Stock:

7,515 Can Ship Immediately

Factory Lead-Time:

39 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.60 $0.60
$0.51 $5.10
$0.355 $35.50
$0.277 $138.50
$0.225 $225.00
Full Reel (Order in multiples of 3000)
$0.196 $588.00
$0.177 $1,593.00
$0.173 $4,152.00
Product Attribute Attribute Value
ROHM Semiconductor
Product Category: Diodes - General Purpose, Power, Switching
RoHS:  Details
Switching Diodes
SMD/SMT
SOD-128-2
600 V
40 A
1.5 A
Single
16 ns
1.2 V
1 uA
- 55 C
+ 150 C
AEC-Q101
Reel
Cut Tape
Brand: ROHM Semiconductor
Product Type: Diodes - General Purpose, Power, Switching
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Part # Aliases: RFN2LAM6STF
Unit Weight: 0.003364 oz
USHTS:
8541100080
CNHTS:
8541100000
TARIC:
8541100000
ECCN:
EAR99

Automotive Fast Recovery Diodes

ROHM Automotive Fast Recovery Diodes are AEC-Q101-qualified diodes with ultra high-speeds suitable for general rectification. These diodes offer a reverse voltage range between 100V to 600V and 0.5A to 20A average rectified current forward range. The Automotive Fast Recovery Diodes feature a 0.92V to 2.8V low forward voltage range and provide a reduction of switching losses. These diodes are available in TO-252, PMDTM, TUMD2M, TO-263S (D2PAK), and SOD-323 packages. 

Image Description
Sensirion SHT40I-HD1B-R2
Board Mount Humidity Sensors SHT40I-HD1B-R2 2.5kpcsHum. & Temp. IC
RECOM R-78HE5.0-0.3
Non-Isolated DC/DC Converters 0.3A DC/DC-Converter INNOLINE' SIP3 reg
STMicroelectronics TSV994IYPT
Operational Amplifiers - Op Amps Wide bandwidth (20MHz) rail to rail input/output 5V CMOS Op-Amps, quad
Wurth Elektronik 971110321
Standoffs & Spacers WA-SSTIE M M 3x11mm SW 5.5
Infineon IPB65R310CFDAATMA1
MOSFET N-Ch 650V 11.4A D2PAK-2
Panasonic ERJ-U02D3902X
Thick Film Resistors - SMD 0402 0.5% 39kOhm Anti-Sulfur AEC-Q200
Amphenol 77311-818-02LF
Headers & Wire Housings 2P STR SR TMT HDR .38 AU .45IN LENGTH
Amphenol 77311-818-03LF
Headers & Wire Housings 3P STR SR TMT HDR .38 AU .45IN LENGTH
Amphenol 77311-818-04LF
Headers & Wire Housings 4P STR SR TMT HDR .38 AU .45IN LENGTH
KOA Speer HV73V2BTTD4704F
Thick Film Resistors - SMD 0.25W 4.7Mil Ohm 1% TCR=100