RF202LAM2STFTR

ROHM Semiconductor
755-RF202LAM2STFTR

RF202LAM2STFTR

Mfr.:

Description:
Rectifiers Fast Recvry 200V Vr SOD-128 2A Io

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2,611

Stock:

2,611 Can Ship Immediately

Factory Lead-Time:

30 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 3000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.60 $0.60
$0.51 $5.10
$0.381 $38.10
$0.30 $150.00
$0.232 $232.00
Full Reel (Order in multiples of 3000)
$0.21 $630.00
$0.198 $1,188.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
ROHM Semiconductor
Product Category: Rectifiers
RoHS:  Details
SMD/SMT
SOD-128-2
200 V
2 A
Fast Recovery Rectifiers
Single
850 mV
20 A
10 uA
14 ns
-
+ 150 C
AEC-Q101
Reel
Cut Tape
MouseReel
Brand: ROHM Semiconductor
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Part # Aliases: RF202LAM2STF
                    
ROHM Semiconductors AEC-Q101 qualified products are not
intended for volume automotive production without ROHM
Semiconductors prior approval.

Please contact ROHM Semiconductor for Production Part Approval
Process (PPAP) requirements or contact a Mouser Technical Sales
Representative for further assistance.

5-0617-50
USHTS:
8541100080
CNHTS:
8541100000
CAHTS:
8541100090
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99

Automotive Fast Recovery Diodes

ROHM Automotive Fast Recovery Diodes are AEC-Q101-qualified diodes with ultra high-speeds suitable for general rectification. These diodes offer a reverse voltage range between 100V to 600V and 0.5A to 20A average rectified current forward range. The Automotive Fast Recovery Diodes feature a 0.92V to 2.8V low forward voltage range and provide a reduction of switching losses. These diodes are available in TO-252, PMDTM, TUMD2M, TO-263S (D2PAK), and SOD-323 packages. 

Image Description
Eaton SDCL1V4030-331M-R
Power Inductors - SMD SDCL1V4030, 330nH, 0.38A, 2 PADS, SMT
ROHM Semiconductor PTZTFTE2536B
Zener Diodes ZENER DIODE 2-PIN
Omron G6K-2F-RF-DC12
High Frequency / RF Relays 1GHz Std Grd NoLatch DPDT 12VDC 100mW
Nexperia BC807-40,215
Bipolar Transistors - BJT BC807-40/SOT23/TO-236AB
Cinch Connectivity Solutions 142-0701-201
RF Connectors / Coaxial Connectors PCB STRAIGHT JACK 50ohm .155" LEGS GLD
Samtec TSW-102-08-G-S
Headers & Wire Housings Classic PCB Header Strips, 0.100" pitch
Panasonic ERJ-PA3F1003V
Thick Film Resistors - SMD 0603 100Kohm 1% Anti-Surge AEC-Q200
Vishay BAS21-HE3-18
Diodes - General Purpose, Power, Switching 250 Volt 625mA 50ns
Amphenol 69157-102HLF
Headers & Wire Housings 2P UNSHROUDED HEADER VERTICAL
Coilcraft LPS4018-124MRC
Power Inductors - SMD 120uH Shld 20% 340mA 1.6 Ohms