RF05VAM1STR


Images are for reference only
See Product Specifications
See Product Specifications
755-RF05VAM1STR
RF05VAM1STR
RF05VAM1STR
Mfr.:
ROHM Semiconductor
Description:
Rectifiers 100V Vrm 0.5A Io Recovery Diode
Rectifiers 100V Vrm 0.5A Io Recovery Diode
Datasheet:
In Stock: 23,035
-
Stock:
-
23,035 Can Ship Immediately
-
Factory Lead-Time:
-
99 Weeks Estimated factory production time for quantities greater than shown.
Pricing (USD)
Qty. | Unit Price |
Ext. Price
|
---|---|---|
Cut Tape / MouseReel™ | ||
1 | $0.40 | $0.40 |
10 | $0.308 | $3.08 |
100 | $0.175 | $17.50 |
500 | $0.116 | $58.00 |
1,000 | $0.089 | $89.00 |
Full Reel (Order in multiples of 3000) | ||
3,000 | $0.069 | $207.00 |
9,000 | $0.061 | $549.00 |
24,000 | $0.057 | $1,368.00 |
45,000 | $0.052 | $2,340.00 |
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Datasheet
Other
Specification Sheets
SPICE Models
Technical Resources
Test/Quality Data
- USHTS:
- 8541100070
- CNHTS:
- 8541100000
- CAHTS:
- 8541100090
- JPHTS:
- 854110090
- KRHTS:
- 8541109000
- TARIC:
- 8541100000
- MXHTS:
- 8541100101
- ECCN:
- EAR99