REFLVBMS001-EVK-001

ROHM Semiconductor Logo
755-REFLVBMS001-EVK

REFLVBMS001-EVK-001

Mfr.:

Description:
Power Management IC Development Tools EnerCera Pouch + Nano Energy Collaboration Board for BD5226/5227/5228/5229/5230/5231NVX-2CTL

Lifecycle:
New Product: New from this manufacturer.

In Stock: 10

Stock:

10 Can Ship Immediately

Factory Lead-Time:

9 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $142.86 $142.86
Product Attribute Attribute Value
ROHM Semiconductor
Power Management IC Development Tools
RoHS:  Details
Evaluation Kits
Battery Management
4.5 V to 5.5 V
-
BD5230NVX, BD70522GUL, BD71631QWZ, EC382704P-C
Brand: ROHM Semiconductor
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 5
Subcategory: Development Tools
Tradename: EnerCera, Nano Energy
This functionality requires JavaScript to be enabled.
USHTS:
9030890100
TARIC:
8473302000
ECCN:
EAR99

REFLVBMS001-EVK-001 Collaboration Board

ROHM Semiconductor REFLVBMS001-EVK-001 EnerCera® Pouch + Nano Energy™ Collaboration Board charges the EnerCera Pouch rechargeable battery and outputs the power stored in the EnerCera by stepping down and stabilizing it. The Power Supply and RESET ICs with Nano Energy technology maximize the battery life.

Image Description
FCI / Amphenol 10129383-906001ALF Also Bought Image
Headers & Wire Housings ECONOSTIK HEADER DR VT SMT 2X3
ROHM Semiconductor BP3622 Also Bought Image
Wireless Charging Coils WIRELESS CHARGER
ROHM Semiconductor BP3621 Also Bought Image
Wireless Charging Coils WIRELESS CHARGER MODULE
FCI / Amphenol 10129380-903001ALF Also Bought Image
Headers & Wire Housings HEADER SR VT SMT 1X3-10129380-903001ALF
RFMi SF2314E Also Bought Image
Signal Conditioning FILTER, SAW, 866.5 MHZ, 6SMD
ROHM Semiconductor BD71631QWZ-TR Also Bought Image
Battery Management LINEAR CHARGER 4 LOW VOLT BTRY
Vishay WSL10201L000FEA Also Bought Image
Current Sense Resistors - SMD 2watt .001ohms 1%
Kyocera AVX 0402YD104JAT2A Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 0.1uF X5R 0402 5%
Taiyo Yuden NRS5014T100MMGG Also Bought Image
Fixed Inductors 5014 10uH 240mOhms +/-20%Tol 1050mA
Diodes Incorporated DMN4026SK3-13 Also Bought Image
MOSFET 40V N-Ch Enh FET 20Vgss 1.6W 1181pF