RCX120N25

ROHM Semiconductor Logo
755-RCX120N25

RCX120N25

Mfr.:

Description:
MOSFET Nch 250V 12A MOSFET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 261

Stock:

261 Can Ship Immediately

Factory Lead-Time:

52 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $2.87 $2.87
10 $2.59 $25.90
25 $2.44 $61.00
100 $2.08 $208.00
500 $1.70 $850.00
1,000 $1.41 $1,410.00
2,500 $1.28 $3,200.00
5,000 $1.24 $6,200.00
Product Attribute Attribute Value
ROHM Semiconductor
MOSFET
RoHS:  Details
Si
Through Hole
TO-220-3
N-Channel
1 Channel
250 V
12 A
235 mOhms
- 30 V, + 30 V
3 V
35 nC
- 55 C
+ 150 C
40 W
Enhancement
Bulk
Brand: ROHM Semiconductor
Configuration: Single
Product Type: MOSFET
Series: RCX120N25
Factory Pack Quantity: 500
Subcategory: MOSFETs
Unit Weight: 0.068784 oz
USHTS:
8541290095
CNHTS:
8541290000
CAHTS:
8541290000
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
85412999
ECCN:
EAR99

RCXxx0N25 10V Drive N-ch MOSFETs

ROHM Semiconductor RCXxx0N25 10V Drive N-ch MOSFETs are low ON-resistance, E10V-drive type, N-channel power MOSFETs made by micro-processing technologies, which are useful for a wide range of applications. ROHM Semiconductor RCXxx0N25 10V Drive N-ch MOSFETs have a through hole mounting style and are available in the TO-220FM package.

Image Description
TE Connectivity 3540680RJT Also Bought Image
Thick Film Resistors - SMD 3540 680R 5%
EPCOS / TDK B43504A9476M Also Bought Image
Aluminum Electrolytic Capacitors - Snap In 400VDC 47uF 20% PVC STD 6.3mm Term
Cornell Dubilier 380LQ561M400A032 Also Bought Image
Aluminum Electrolytic Capacitors - Snap In 400V 560uF 35X35
Tadiran Batteries TL5955/P Also Bought Image
Electronic Battery 2/3AA 1.65Ah AXIAL
Diotec Semiconductor EM513 Also Bought Image
Rectifiers Diode, DO-41, 1600V, 1A