RBR3MM40ATR


Images are for reference only
See Product Specifications
See Product Specifications
755-RBR3MM40ATR
RBR3MM40ATR
RBR3MM40ATR
Mfr.:
ROHM Semiconductor
Description:
Schottky Diodes & Rectifiers Diode, Rectifier FRD 40V-VR 3A-IO Single
Schottky Diodes & Rectifiers Diode, Rectifier FRD 40V-VR 3A-IO Single
Lifecycle:
NRND:
Not recommended for new designs.
Datasheet:
In Stock: 61
-
Stock:
-
61Can Ship Immediately
-
On Order:
-
15,000
-
Factory Lead-Time:
-
99Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Pricing (USD)
Qty. | Unit Price |
Ext. Price
|
---|---|---|
Cut Tape / MouseReel™ | ||
1 | $0.46 | $0.46 |
10 | $0.372 | $3.72 |
100 | $0.254 | $25.40 |
500 | $0.191 | $95.50 |
1,000 | $0.143 | $143.00 |
Full Reel (Order in multiples of 3000) | ||
3,000 | $0.122 | $366.00 |
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Datasheet
Other
SPICE Models
Technical Resources
Test/Quality Data
- USHTS:
- 8541100080
- CNHTS:
- 8541100000
- CAHTS:
- 8541100030
- JPHTS:
- 854110090
- KRHTS:
- 8541109000
- TARIC:
- 8541100000
- MXHTS:
- 8541100101
- ECCN:
- EAR99