RBR1MM40ATR

ROHM Semiconductor
755-RBR1MM40ATR

RBR1MM40ATR

Mfr.:

Description:
Schottky Diodes & Rectifiers Diode, Rectifier FRD 40V-VR 1A-IO Single

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 341

Stock:

341
Can Ship Immediately

On Order:

2,750
Expected 11-Oct-23
6,000
Expected 20-Dec-23

Factory Lead-Time:

19
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 3000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.43 $0.43
$0.343 $3.43
$0.219 $21.90
$0.18 $90.00
$0.131 $131.00
Full Reel (Order in multiples of 3000)
$0.115 $345.00
$0.103 $927.00
$0.099 $2,376.00
$0.093 $4,185.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
ROHM Semiconductor
Product Category: Schottky Diodes & Rectifiers
RoHS:  Details
Schottky Rectifiers
SMD/SMT
SOD-123FL-2
Single
Si
1 A
40 V
520 mV
20 A
50 uA
+ 150 C
Reel
Cut Tape
MouseReel
Brand: ROHM Semiconductor
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Vr - Reverse Voltage: 40 V
Part # Aliases: RBR1MM40A
Unit Weight: 0.003481 oz
USHTS:
8541100080
CNHTS:
8541100000
CAHTS:
8541100030
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99

Automotive Power Solutions

ROHM Semiconductor Automotive Power Solutions offer a broad portfolio of products and solutions for automotive systems, from the infotainment center and instrument cluster to powertrain and body ECUs. Also, as the demand for next-generation vehicles that embody these principles increases and automatic driving and smart cities will soon be realized, high-performance ICs and high power devices are becoming indispensable. ROHM contributes to the evolution and advancement of the automotive sector and next-generation cars by taking a quality-first approach to product manufacturing while ensuring long-term, stable supply.

Electronic Vehicle (EV) Solutions

ROHM Semiconductor Electronic Vehicle (EV) Solutions are designed to improve efficiency and performance in state-of-the-art EVs. ROHM offers products optimized for various solutions, with a focus on dedicated EV blocks, such as the main inverter, DC-DC converter, onboard charger, and electric compressor.

Schottky Barrier Diodes

ROHM Semiconductor Schottky Barrier Diodes have a wide array of high-reliability, low-loss devices and are available in various packages. The Schottky Diodes provide low forward voltage and reverse current, with high ESD resistance. Thermal runaway is blocked even at high temperatures, making them excellent for automotive systems and power supplies. The diodes are Standard or AEC-Q101 Qualified. The RBE diodes feature improved efficiency and the low VF. ROHM Semiconductor Schottky Barrier Diodes occupy 80% less space and provide a large current-handling capability.

Automotive Schottky Barrier Diodes

ROHM Automotive Schottky Barrier Diodes are AEC-Q101-qualified high-reliability and low-loss diodes. These ROHM diodes prevent thermal runaway at high temperatures and reduce power consumption in automotive and power supply devices by approximately 40% compared to conventional ones. The automotive Schottky diodes offer a reverse voltage range between 30V to 150V and 0.03A to 40A average rectified forward current. The Automotive Schottky Barrier Diodes feature a 0.35V to 1V low forward voltage range and exhibit high ESD resistance. The low power-consuming quality of these diodes makes them ideal for energy-saving circuits in Electric Vehicles (EVs) and Hybrid Electric Vehicles (HEVs). These devices are compact in design and available in various packages. The applications include small current rectification to general rectification.

Image Description
TDK BCL322520RT-100M-D
Power Inductors - SMD 10uH 0.23ohm 1.71A 20% AEC-Q200
Murata GRM155R71H104KE14D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.1 uF 50 VDC 10% 0402 X7R
Murata GRM21BR61E226ME44L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 22 uF 25 VDC 20% 0805 X5R
Murata GRM188R61E106MA73D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10 uF 25 VDC 20% 0603 X5R
Murata BLM21PG121SN1D
Ferrite Beads 120 OHM 25% Alternate Sizing Guide Below
Cree LED CLM3C-RKW-CUBVAAA3
Standard LEDs - SMD Red LED
Wurth Elektronik 860020374012
Aluminum Electrolytic Capacitors - Radial Leaded WCAP-ATG5 470uF 16V 20% Radial
Harwin M20-8770342R
Headers & Wire Housings 03 SIL VERTICAL SMT HEADER GOLD+TIN
TDK CGA5L1X7R1H106K160AE
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 50VDC 10uF 10% X7R AEC-Q200
KOA Speer RK73H1ETTP4993F
Thick Film Resistors - SMD 0.1watt 499Kohms 1%