RBR10T60ANZC9

ROHM Semiconductor Logo
755-RBR10T60ANZC9

RBR10T60ANZC9

Mfr.:

Description:
Schottky Diodes & Rectifiers SCHOTTKY DIODE

Lifecycle:
NRND: Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 990

Stock:

990 Can Ship Immediately

Factory Lead-Time:

24 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $1.17 $1.17
10 $1.05 $10.50
100 $0.817 $81.70
500 $0.675 $337.50
1,000 $0.532 $532.00
2,500 $0.497 $1,242.50
5,000 $0.468 $2,340.00
10,000 $0.452 $4,520.00
products found.
To show similar products, select at least one checkbox
Product Attribute Attribute Value Search Similar
ROHM Semiconductor
Schottky Diodes & Rectifiers
Schottky Diodes
Through Hole
TO-220FN-3
Common Cathode
Si
10 A
60 V
650 mV
50 A
200 uA
- 55 C
+ 150 C
Tube
Brand: ROHM Semiconductor
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 50
Subcategory: Diodes & Rectifiers
Vr - Reverse Voltage: 60 V
Part # Aliases: RBR10T60ANZ
products found.
To show similar products, select at least one checkbox
This functionality requires JavaScript to be enabled.
USHTS:
8541100080
TARIC:
8541100000
ECCN:
EAR99

RBRxx60ANZ Low VF Type Schottky Barrier Diodes

ROHM Semiconductor RBRxx60ANZ Schottky Barrier Diodes are cathode common dual type diodes that come in a TO-220FN package. These diodes are manufactured using silicon epitaxial planar type construction and operate at -55°C to 150°C temperature range. The RBRxx60ANZ barrier diodes offer low VF and high reliability. These Schottky barrier diodes are ideally suited for switching power supplies and general rectification.

Image Mfr. Part # Description Stock
Texas Instruments SN74ALS688N Also Bought Image SN74ALS688N
Logic Comparators
114