RB715FM-40T106

ROHM Semiconductor Logo
755-RB715FM-40T106

RB715FM-40T106

Mfr.:

Description:
Schottky Diodes & Rectifiers SCHOTTKY BARRIER DIODE

Lifecycle:
New Product: New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2,369

Stock:

2,369 Can Ship Immediately

Factory Lead-Time:

99 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $0.51 $0.51
10 $0.382 $3.82
100 $0.239 $23.90
500 $0.163 $81.50
1,000 $0.126 $126.00
Full Reel (Order in multiples of 3000)
3,000 $0.106 $318.00
9,000 $0.097 $873.00
Product Attribute Attribute Value
ROHM Semiconductor
Schottky Diodes & Rectifiers
RoHS:  Details
Schottky Diodes
SMD/SMT
SOT-323-3
Dual Anode Common Cathode
Si
30 mA
40 V
370 mV
200 mA
1 uA
+ 150 C
Reel
Cut Tape
Brand: ROHM Semiconductor
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Vr - Reverse Voltage: 40 V
This functionality requires JavaScript to be enabled.
USHTS:
8541100070
TARIC:
8541100000
ECCN:
EAR99

RB Series Schottky Barrier Diodes

ROHM Semiconductor RB Series Schottky Barrier Diodes (SBDs) are surface-mount diodes designed for general rectification. These Schottky barrier diodes feature high reliability, low reverse current (IR), and silicon epitaxial planar structure. The RB Schottky barrier diodes come in a TO-252 (DPAK) package. These Shottky diodes are suitable for switching power supplies.

Image Description
Samsung Electro-Mechanics CL32Y106KCVZNWE Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10uF, 100V, 10%, X7S, 1210 Multi-layer Ceramic Capacitor
KEMET C0402C470K5RACAUTO Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50Volt 47pF X7R 0402 10% AEC-Q200
KEMET C0603X102K5GACAUTO Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50Vol 1000pF C0G 10% Flex Term AEC-Q200
Wurth Elektronik 61300411121 Also Bought Image
Headers & Wire Housings WR-PHD 2.54mm Hdr 4P Single Str Gold
Wurth Elektronik 61300611121 Also Bought Image
Headers & Wire Housings WR-PHD 2.54mm 6Pin T HT Header
Samtec QSH-060-01-F-D-A-K-TR Also Bought Image
Board to Board & Mezzanine Connectors 0.50 mm Q Strip High-Speed Ground Plane Socket Strip
Maxim Integrated MAX6371KA+T Also Bought Image
Supervisory Circuits Pin-Selectable Watchdog Timers
RECOM REC3-2412SRWZ/H2/A Also Bought Image
Isolated DC/DC Converters 3W DC/DC 2kV REG 4:1 9-36Vin 12Vout
Renesas Electronics PS2702-1-F3-A Also Bought Image
Transistor Output Optocouplers Hi-Iso Darling 1-Ch
TXC Corporation AU-24.000MBE-T Also Bought Image
Standard Clock Oscillators 24.000MHz 3.3Volt 50ppm -40C to 85C