RB228NS150FHTL

ROHM Semiconductor
755-RB228NS150FHTL

RB228NS150FHTL

Mfr.:

Description:
Schottky Diodes & Rectifiers 150V VR 15A 0.88 VF TO-263S(D2PAK);SC-83

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 550

Stock:

550 Can Ship Immediately
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 1000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$2.10 $2.10
$1.71 $17.10
$1.39 $139.00
$1.18 $590.00
Full Reel (Order in multiples of 1000)
$0.974 $974.00
$0.925 $1,850.00
$0.89 $4,450.00
$0.861 $8,610.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
ROHM Semiconductor
Product Category: Schottky Diodes & Rectifiers
RoHS:  Details
Schottky Diodes
SMD/SMT
TO-263S-3
Dual Anode Common Cathode
Si
30 A
150 V
880 mV
100 A
25 uA
+ 150 C
AEC-Q101
Reel
Cut Tape
MouseReel
Brand: ROHM Semiconductor
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 1000
Subcategory: Diodes & Rectifiers
Vr - Reverse Voltage: 150 V
Part # Aliases: RB228NS150FH
                    
ROHM Semiconductors AEC-Q101 qualified products are not
intended for volume automotive production without ROHM
Semiconductors prior approval.

Please contact ROHM Semiconductor for Production Part Approval
Process (PPAP) requirements or contact a Mouser Technical Sales
Representative for further assistance.

5-0617-50
USHTS:
8541100080
CNHTS:
8504409190
TARIC:
8541100000
ECCN:
EAR99

Electronic Vehicle (EV) Solutions

ROHM Semiconductor Electronic Vehicle (EV) Solutions are designed to improve efficiency and performance in state-of-the-art EVs. ROHM offers products optimized for various solutions, with a focus on dedicated EV blocks, such as the main inverter, DC-DC converter, onboard charger, and electric compressor.

Image Description
Panasonic ERJ-U12F4R70U
Thick Film Resistors - SMD 1812 1% 4.7ohm AEC-Q200 Anti-Sulfur
ROHM Semiconductor RD3L03BATTL1
MOSFET PCH -60V -35A PWR MOSFET
KEMET T598X156M075ATE075
Tantalum Capacitors - Polymer 75V 15 uF AEC-Q200 20% ESR=75mOhms
Murata GRM32EC72A106KE05L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10 uF 100 VDC 10% 1210 X7S
Broadcom Limited ACPL-C79B-000E
Optically Isolated Amplifiers Precision Iso-Amp
Murata DLW21HN900SQ2L
Common Mode Chokes / Filters 90 OHM 50V
TDK C3216X5R1E226M160AB
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 25V 22uF X5R 20% T: 1.6mm
ROHM Semiconductor BD433M5FP2-CZE2
LDO Voltage Regulators 500mA 3.3-V LDO Reg OCP, TSP 38uA Typ
Murata GCM1555C1H101FA16D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100 pF 50 VDC 1% 0402 C0G (NP0) AEC-Q200
YAGEO RT0603BRE075KL
Thin Film Resistors - SMD 5K ohm 0.1% 50 ppm High-Precision