RB218NS-30FHTL

ROHM Semiconductor Logo
755-RB218NS-30FHTL

RB218NS-30FHTL

Mfr.:

Description:
Schottky Diodes & Rectifiers 30V VR 10A 0.72 VF TO-263S(D2PAK);SC-83

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 964

Stock:

964 Can Ship Immediately

Factory Lead-Time:

14 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 1000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $1.72 $1.72
10 $1.55 $15.50
100 $1.21 $121.00
500 $0.997 $498.50
Full Reel (Order in multiples of 1000)
1,000 $0.787 $787.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
ROHM Semiconductor
Schottky Diodes & Rectifiers
RoHS:  Details
Schottky Diodes
SMD/SMT
TO-263S-3
Dual Anode Common Cathode
Si
20 A
35 V
720 mV
100 A
5 uA
+ 150 C
AEC-Q101
Reel
Cut Tape
MouseReel
Brand: ROHM Semiconductor
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 1000
Subcategory: Diodes & Rectifiers
Vr - Reverse Voltage: 30 V
Part # Aliases: RB218NS-30FH
                    
ROHM Semiconductors AEC-Q101 qualified products are not
intended for volume automotive production without ROHM
Semiconductors prior approval.

Please contact ROHM Semiconductor for Production Part Approval
Process (PPAP) requirements or contact a Mouser Technical Sales
Representative for further assistance.

5-0617-50
USHTS:
8541100080
CNHTS:
8504409190
TARIC:
8541100000
ECCN:
EAR99

Electronic Vehicle (EV) Solutions

ROHM Semiconductor Electronic Vehicle (EV) Solutions are designed to improve efficiency and performance in state-of-the-art Electronic Vehicles (EV). ROHM offers products optimized for various solutions, with a focus on Dedicated EV Blocks, such as the Main Inverter, DC-DC Converter, On-board Charger, and Electric Compressor.