RB160MM-60TR


Images are for reference only
See Product Specifications
See Product Specifications
755-RB160MM-60TR
RB160MM-60TR
RB160MM-60TR
Mfr.:
ROHM Semiconductor
Description:
Schottky Diodes & Rectifiers Diode Schottky 60V 1A 2-Pin
Schottky Diodes & Rectifiers Diode Schottky 60V 1A 2-Pin
Datasheet:
In Stock: 248,516
-
Stock:
-
248,516 Can Ship Immediately
-
Factory Lead-Time:
-
99 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Pricing (USD)
Qty. | Unit Price |
Ext. Price
|
---|---|---|
Cut Tape / MouseReel™ | ||
1 | $0.48 | $0.48 |
10 | $0.359 | $3.59 |
100 | $0.224 | $22.40 |
500 | $0.153 | $76.50 |
1,000 | $0.118 | $118.00 |
Full Reel (Order in multiples of 3000) | ||
3,000 | $0.105 | $315.00 |
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Datasheet
Other
Specification Sheets
SPICE Models
Technical Resources
Test/Quality Data
- USHTS:
- 8541100080
- CNHTS:
- 8541100000
- CAHTS:
- 8541100090
- JPHTS:
- 854110090
- KRHTS:
- 8541109000
- TARIC:
- 8541100000
- MXHTS:
- 8541100101
- ECCN:
- EAR99