RB098BM-30FHTL

ROHM Semiconductor Logo
755-RB098BM-30FHTL

RB098BM-30FHTL

Mfr.:

Description:
Schottky Diodes & Rectifiers 30V Vr 6A Io SBD TO-252(DPAK) 3A IF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 4,600

Stock:

4,600 Can Ship Immediately

Factory Lead-Time:

99 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 2500)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.96 $0.96
10 $0.86 $8.60
100 $0.671 $67.10
500 $0.554 $277.00
1,000 $0.438 $438.00
Full Reel (Order in multiples of 2500)
2,500 $0.408 $1,020.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
ROHM Semiconductor
Schottky Diodes & Rectifiers
RoHS:  Details
Schottky Diodes
SMD/SMT
TO-252-3
Dual
Si
6 A
35 V
720 mV
50 A
1.5 uA
- 55 C
+ 150 C
AEC-Q101
Reel
Cut Tape
MouseReel
Brand: ROHM Semiconductor
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 2500
Subcategory: Diodes & Rectifiers
Vr - Reverse Voltage: 30 V
Part # Aliases: RB098BM-30FH
                    
ROHM Semiconductors AEC-Q101 qualified products are not
intended for volume automotive production without ROHM
Semiconductors prior approval.

Please contact ROHM Semiconductor for Production Part Approval
Process (PPAP) requirements or contact a Mouser Technical Sales
Representative for further assistance.

5-0617-50
USHTS:
8541100080
CNHTS:
8504409190
TARIC:
8541100000
ECCN:
EAR99

Electronic Vehicle (EV) Solutions

ROHM Semiconductor Electronic Vehicle (EV) Solutions are designed to improve efficiency and performance in state-of-the-art Electronic Vehicles (EV). ROHM offers products optimized for various solutions, with a focus on Dedicated EV Blocks, such as the Main Inverter, DC-DC Converter, On-board Charger, and Electric Compressor.

Image Description
ROHM Semiconductor RB298NS100TL Also Bought Image
Schottky Diodes & Rectifiers SCHOTTKY DIODE
ROHM Semiconductor RBR15BGE30ATL Also Bought Image
Schottky Diodes & Rectifiers DIODE SCHOTTKY BARRIER
ROHM Semiconductor RB088BM-30TL Also Bought Image
Schottky Diodes & Rectifiers SCHOTTKY DIODE
ROHM Semiconductor RB088BM-40TL Also Bought Image
Schottky Diodes & Rectifiers SCHOTTKY DIODE
ROHM Semiconductor RB088BM-60TL Also Bought Image
Schottky Diodes & Rectifiers SCHOTTKY DIODE
ROHM Semiconductor RB088NS-30TL Also Bought Image
Schottky Diodes & Rectifiers SCHOTTKY DIODE
ROHM Semiconductor RB088NS-40TL Also Bought Image
Schottky Diodes & Rectifiers SCHOTTKY DIODE
ROHM Semiconductor RB088NS-60TL Also Bought Image
Schottky Diodes & Rectifiers SCHOTTKY DIODE
ROHM Semiconductor RB088T-30NZC9 Also Bought Image
Schottky Diodes & Rectifiers SCHOTTKY DIODE
ROHM Semiconductor RB088T-40NZC9 Also Bought Image
Schottky Diodes & Rectifiers SCHOTTKY DIODE