RB088NS200TL

ROHM Semiconductor
755-RB088NS200TL

RB088NS200TL

Mfr.:

Description:
Schottky Diodes & Rectifiers 200V, 10A SBD Super Low IR Type

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 946

Stock:

946 Can Ship Immediately
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 1000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$2.15 $2.15
$1.77 $17.70
$1.42 $142.00
$1.20 $600.00
Full Reel (Order in multiples of 1000)
$1.01 $1,010.00
$0.967 $1,934.00
$0.93 $4,650.00
$0.90 $9,000.00
25,000 Quote
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
ROHM Semiconductor
Product Category: Schottky Diodes & Rectifiers
RoHS:  Details
Schottky Diodes
SMD/SMT
TO-263S-3
Dual Anode Common Cathode
Si
10 A
200 V
880 mV
100 A
7 uA
+ 150 C
Reel
Cut Tape
MouseReel
Brand: ROHM Semiconductor
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 1000
Subcategory: Diodes & Rectifiers
Vr - Reverse Voltage: 200 V
Part # Aliases: RB088NS200
This functionality requires JavaScript to be enabled.
USHTS:
8541100080
CNHTS:
8541590000
CAHTS:
8541100090
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99

Electronic Vehicle (EV) Solutions

ROHM Semiconductor Electronic Vehicle (EV) Solutions are designed to improve efficiency and performance in state-of-the-art EVs. ROHM offers products optimized for various solutions, with a focus on dedicated EV blocks, such as the main inverter, DC-DC converter, onboard charger, and electric compressor.

Schottky Barrier Diodes

ROHM Semiconductor Schottky Barrier Diodes have a wide array of high-reliability, low-loss devices and are available in various packages. The Schottky Diodes provide low forward voltage and reverse current, with high ESD resistance. Thermal runaway is blocked even at high temperatures, making them excellent for automotive systems and power supplies. The diodes are Standard or AEC-Q101 Qualified. The RBE diodes feature improved efficiency and the low VF. ROHM Semiconductor Schottky Barrier Diodes occupy 80% less space and provide a large current-handling capability.

Image Description
Texas Instruments LMR38010SDDAR
Switching Voltage Regulators SIMPLE SWITCHER 80-V, 1.0-A, 2.2-MHz step-down converter with 40- uA IQ 8-SO PowerPAD -40 to 150
ROHM Semiconductor SCT4013DW7TL
MOSFET 750V SIC MOSFET
Vishay VB20202G-M3/4W
Schottky Diodes & Rectifiers 20A 200V Trench Stky Rectifier
Vishay VBT10200C-E3/4W
Schottky Diodes & Rectifiers 10A 200V TrenchMOS
Coilcraft 1812SMS-82NJLC
RF Inductors - SMD 1812 82nH Unshld 5% 2.5A 9.4mOhms AECQ2
Vishay V10D202CHM3/I
Schottky Diodes & Rectifiers 10A,200V,SMPD, TRENCH SKY RECT.