RB061QS-20T18R

ROHM Semiconductor
755-RB061QS-20T18R

RB061QS-20T18R

Mfr.:

Description:
Schottky Diodes & Rectifiers SCHOTTY BARRIER DIODE

Lifecycle:
New Product: New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 14,143

Stock:

14,143 Can Ship Immediately

Factory Lead-Time:

17 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 18000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.54 $0.54
$0.457 $4.57
$0.318 $31.80
$0.249 $124.50
$0.181 $181.00
$0.172 $430.00
$0.159 $1,590.00
Full Reel (Order in multiples of 18000)
$0.158 $2,844.00
$0.155 $5,580.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
ROHM Semiconductor
Product Category: Schottky Diodes & Rectifiers
RoHS:  Details
Schottky Diodes
SMD/SMT
DSN1006-2
Single
Si
20 V
470 mV
15 A
200 uA
+ 150 C
Reel
Cut Tape
MouseReel
Brand: ROHM Semiconductor
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 18000
Subcategory: Diodes & Rectifiers
Vr - Reverse Voltage: 20 V
Part # Aliases: RB061QS-20
USHTS:
8541100080
CNHTS:
8541100000
TARIC:
8541100000
ECCN:
EAR99

Electronic Vehicle (EV) Solutions

ROHM Semiconductor Electronic Vehicle (EV) Solutions are designed to improve efficiency and performance in state-of-the-art EVs. ROHM offers products optimized for various solutions, with a focus on dedicated EV blocks, such as the main inverter, DC-DC converter, onboard charger, and electric compressor.

Image Description
YAGEO RP0603BRE0710KL
Thin Film Resistors - SMD 1/10 Wa 10K Ohm 0.1% 0603 AEC-Q200
ROHM Semiconductor RBQ5RSM10BTL1
Schottky Diodes & Rectifiers RBQ5RSM10B is a low I<sub>R</sub> schottky barrier diode, suitable for general rectification. It is a highly reliable product.
Vishay BAT165-HG3/H
Schottky Diodes & Rectifiers SCHOTTKY DIODE MICROSMF
TDK CLT32-17N
Power Inductors - SMD 17nH 0.39mOhm 60A 20% AEC-Q200
Vishay CRCW04024K70FKEDC
Thick Film Resistors - SMD 1/16watt 4.7Kohms 1% Commercial Use
YAGEO RC0402JR-070RL
Thick Film Resistors - SMD 0 Ohms 62.5mW 0402 5%
YAGEO RC0603FR-0710KL
Thick Film Resistors - SMD 10 kOhms 100mW 0603 1%
YAGEO RC0603FR-071KL
Thick Film Resistors - SMD 1 kOhms 100mW 0603 1%
KYOCERA AVX 04026W475MAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V 4.7Uf 0402 20%
YAGEO CC0805KKX7R7BB105
Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 1uF X7R 0805 10%