RB048RSM15STL1

ROHM Semiconductor
755-RB048RSM15STL1

RB048RSM15STL1

Mfr.:

Description:
Schottky Diodes & Rectifiers SCHOTTKY DIODE 150V 8A

Lifecycle:
New Product: New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 8,000

Stock:

8,000 Can Ship Immediately

Factory Lead-Time:

18 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 4000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.35 $1.35
$1.11 $11.10
$0.857 $85.70
$0.727 $363.50
$0.592 $592.00
Full Reel (Order in multiples of 4000)
$0.505 $2,020.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
ROHM Semiconductor
Product Category: Schottky Diodes & Rectifiers
RoHS:  Details
Schottky Diodes
SMD/SMT
TO-277A-3
Single
Si
8 A
150 V
790 mV
160 A
190 nA
- 55 C
+ 175 C
Reel
Cut Tape
MouseReel
Brand: ROHM Semiconductor
Operating Temperature Range: - 55 C to + 175 C
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 4000
Subcategory: Diodes & Rectifiers
Vr - Reverse Voltage: 150 V
Part # Aliases: RB048RSM15S
This functionality requires JavaScript to be enabled.
USHTS:
8541100080
CAHTS:
8541100090
TARIC:
8541100000
ECCN:
EAR99

Electronic Vehicle (EV) Solutions

ROHM Semiconductor Electronic Vehicle (EV) Solutions are designed to improve efficiency and performance in state-of-the-art EVs. ROHM offers products optimized for various solutions, with a focus on dedicated EV blocks, such as the main inverter, DC-DC converter, onboard charger, and electric compressor.

Schottky Barrier Diodes

ROHM Semiconductor Schottky Barrier Diodes have a wide array of high-reliability, low-loss devices and are available in various packages. The Schottky Diodes provide low forward voltage and reverse current, with high ESD resistance. Thermal runaway is blocked even at high temperatures, making them excellent for automotive systems and power supplies. The diodes are Standard or AEC-Q101 Qualified. The RBE diodes feature improved efficiency and the low VF. ROHM Semiconductor Schottky Barrier Diodes occupy 80% less space and provide a large current-handling capability.