R8002CND3FRATL

ROHM Semiconductor Logo
755-R8002CND3FRATL

R8002CND3FRATL

Mfr.:

Description:
MOSFET 800V 2A TO-252, Automotive Power MOSFET with integrated ESD protection diode

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 4,410

Stock:

4,410 Can Ship Immediately

Factory Lead-Time:

21 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 2500)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $2.83 $2.83
10 $2.54 $25.40
100 $2.08 $208.00
500 $1.77 $885.00
1,000 $1.50 $1,500.00
Full Reel (Order in multiples of 2500)
2,500 $1.42 $3,550.00
5,000 $1.36 $6,800.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
ROHM Semiconductor
Product Category: MOSFET
RoHS:  Details
Si
SMD/SMT
TO-252-3/2
N-Channel
1 Channel
800 V
2 A
4.3 Ohms
- 30 V, + 30 V
5.5 V
12.1 nC
- 55 C
+ 150 C
69 W
Enhancement
AEC-Q101
Reel
Cut Tape
MouseReel
Brand: ROHM Semiconductor
Fall Time: 67 ns
Product Type: MOSFET
Rise Time: 22 ns
Factory Pack Quantity: 2500
Subcategory: MOSFETs
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 35 ns
Typical Turn-On Delay Time: 19 ns
Part # Aliases: R8002CND3FRA
Unit Weight: 0.011640 oz
                    
ROHM Semiconductors AEC-Q101 qualified products are not
intended for volume automotive production without ROHM
Semiconductors prior approval.

Please contact ROHM Semiconductor for Production Part Approval
Process (PPAP) requirements or contact a Mouser Technical Sales
Representative for further assistance.

5-0617-50
This functionality requires JavaScript to be enabled.
USHTS:
8541290095
CNHTS:
8541290000
TARIC:
8541290000
ECCN:
EAR99

R800xxND3FRA N-Channel Automotive Power MOSFETs

ROHM Semiconductor R800xxND3FRA N-Channel Automotive Power MOSFETs are low on-resistance MOSFETs with simple drive circuits. These MOSFETs feature fast switching speed, lead-free plating, and are AEC-Q101 qualified. The R800xxND3FRA MOSFETs are available in DPAK (TO-252) packages. These MOSFETs are suitable for switching power supplies.

Image Description
EPCOS / TDK B32714H5505K000 Also Bought Image
Film Capacitors 500VDC 5uF 10% LS 27.5mm
Texas Instruments TCAN1145DMTRQ1 Also Bought Image
CAN Interface IC Automotive enhanced CAN FD and high speed CAN transceiver with selective wake 14-VSON -40 to 150
Sensirion SHT30A-DIS-B2.5kS Also Bought Image
Board Mount Humidity Sensors RH/ T Sensor, Automotive certified
Texas Instruments TPS3703A4120DSERQ1 Also Bought Image
Supervisory Circuits Automotive high-accuracy window supervisor with reset time delay 6-WSON -40 to 125
Texas Instruments TL431LIAEDBZRQ1 Also Bought Image
Voltage References Automotive, adjustable, precision shunt regulator with optimized reference current 3-SOT-23 -40 to 150
TDK CGA5L2C0G1H104J160AE Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 50VDC 0.1uF 5% C0G AEC-Q200 SOFT
Panasonic EEE-FK1V681AV Also Bought Image
Aluminum Electrolytic Capacitors - SMD 35VDC 680uF 20% Anti-Vibe AEC-Q200
TDK CGA6P3X7R1E226M250AE Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 25VDC 22uF 20% AEC-Q200 SOFT TERM
Vishay SMCJ30CAHE3_A/H Also Bought Image
ESD Suppressors / TVS Diodes 1.5KW 30V 5% SMC (DO-214AB)
ROHM Semiconductor R8001CND3FRATL Also Bought Image
MOSFET 800V N-CH 1A POWER