R6530KNXC7G

ROHM Semiconductor Logo
755-R6530KNXC7G

R6530KNXC7G

Mfr.:

Description:
MOSFET 650V POWER MOSFET

Lifecycle:
New Product: New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2,000

Stock:

2,000 Can Ship Immediately

Factory Lead-Time:

21 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $6.98 $6.98
10 $6.28 $62.80
25 $5.94 $148.50
100 $5.15 $515.00
500 $4.38 $2,190.00
1,000 $3.69 $3,690.00
2,000 $3.47 $6,940.00
5,000 Quote
Product Attribute Attribute Value
ROHM Semiconductor
MOSFET
RoHS:  Details
Si
Through Hole
TO-220FM-3
N-Channel
1 Channel
650 V
30 A
140 mOhms
- 20 V, + 20 V, - 30 V, + 30 V
5 V
56 nC
- 55 C
+ 150 C
86 W
Enhancement
Tube
Brand: ROHM Semiconductor
Configuration: Single
Fall Time: 55 ns
Product Type: MOSFET
Rise Time: 90 ns
Factory Pack Quantity: 1000
Subcategory: MOSFETs
Transistor Type: Power MOSFET
Typical Turn-Off Delay Time: 100 ns
Typical Turn-On Delay Time: 40 ns

This functionality requires JavaScript to be enabled.
USHTS:
8541290095
TARIC:
8541290000
ECCN:
EAR99

R60/R65 N-Ch Power MOSFETs

ROHM Semiconductor R60/R65 N-Ch Power MOSFETs provide a single channel output with 600V or 650V drain-source voltage in a TO-220FM-3 package. The R60/R65 MOSFETs have an operating temperature from -55°C to +150°C and power dissipation options of 40W, 46W, 48W, 53W, 68W, 74W, or 86W. The R60/R65 N-Ch Power MOSFETs are ideal for switching applications.