R6020ENX

ROHM Semiconductor
755-R6020ENX

R6020ENX

Mfr.:

Description:
MOSFET 10V Drive Nch MOSFET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 74

Stock:

74 Can Ship Immediately

Factory Lead-Time:

20 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.36 $3.36
$2.91 $29.10
$2.74 $68.50
$2.35 $235.00
$2.23 $557.50
Full Reel (Order in multiples of 500)
$2.08 $1,040.00
$1.68 $1,680.00
$1.62 $8,100.00
Product Attribute Attribute Value
ROHM Semiconductor
Product Category: MOSFET
RoHS:  Details
Si
Through Hole
TO-220-3
N-Channel
1 Channel
600 V
20 A
170 mOhms
- 20 V, + 20 V
2 V
60 nC
- 55 C
+ 150 C
68 W
Enhancement
Super Junction-MOS EN
Reel
Cut Tape
Brand: ROHM Semiconductor
Configuration: Single
Fall Time: 67 ns
Height: 15.4 mm
Length: 10.3 mm
Product Type: MOSFET
Rise Time: 53 ns
Factory Pack Quantity: 500
Subcategory: MOSFETs
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 150 ns
Typical Turn-On Delay Time: 35 ns
Width: 4.8 mm
Part # Aliases: R6020ENXC7G
Unit Weight: 0.068784 oz
USHTS:
8541290095
CNHTS:
8541290000
CAHTS:
8541290000
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
85412999
ECCN:
EAR99

Super Junction-MOS EN & KN Series MOSFETs

ROHM Semiconductor Super Junction-MOS EN and KN Series MOSFETs combine the low-noise characteristics of planar MOSFETs and the low ON-resistance characteristics of Super Junction MOSFETs. The EN Series is offered in 600V and 650V versions, and is recommended for power supply circuits requiring noise countermeasures. The fast switching KN Series is offered in 600V, 650V, and 800V variants, and is recommended for power supply circuits demanding lower loss and greater efficiency.     

Silicon Power MOSFETs

ROHM Semiconductor Silicon Power MOSFETs feature ultra-fast switching speeds and low on-resistance. These MOSFETs are available in a wide lineup of packages, including the miniature 0604 size to save space in various designs.

Image Description
Asahi Kasei Microdevices AK4458VN
Audio D/A Converter ICs DAC Gen3 32bit 768kHz 115dB 8ch DAC DSD SCDF
MEAN WELL NPP-1700-48
Battery Chargers 1680W 90-264VAC 42-80V 25A Battery Charger or Power Supply
Texas Instruments ISO6721BQDRQ1
Digital Isolators Automotive, general-purpose, dual-channel, 1/1 digital isolator 8-SOIC -40 to 125
Chemi-Con EGXA451VSN221MR30L
Aluminum Electrolytic Capacitors - Radial Leaded 220uF 450V
Amphenol PT10MV10-103A1010-PM-S
Trimmer Resistors - Through Hole 10mm control/sensor trimmr potentiometer
Panasonic ECW-FD2W275KC
Film Capacitors 450VDC 2.7uF 10% LS=22.5mm Cut Lead
KEMET R76QI22705050J
Film Capacitors 1k V 0.027 uF 110C 5% 2 Pin LS=15 mm AEC-Q200
STMicroelectronics LM317P
Linear Voltage Regulators 1.2-37V Adj Positive
Texas Instruments LM1085IT-ADJ/NOPB
LDO Voltage Regulators 3A LDO POS REG
Rectron 2N5401-F
Bipolar Transistors - BJT PNP 0.6A 150V Transistor