R6009KNJTL

ROHM Semiconductor Logo
755-R6009KNJTL

R6009KNJTL

Mfr.:

Description:
MOSFET Nch 600V 9A Si MOSFET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 354

Stock:

354 Can Ship Immediately

Factory Lead-Time:

13 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 1000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $2.05 $2.05
10 $1.85 $18.50
25 $1.75 $43.75
100 $1.49 $149.00
500 $1.22 $610.00
Full Reel (Order in multiples of 1000)
1,000 $1.00 $1,000.00
2,000 $0.917 $1,834.00
5,000 $0.886 $4,430.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
ROHM Semiconductor
Product Category: MOSFET
RoHS:  Details
Si
SMD/SMT
TO-263-3
N-Channel
1 Channel
600 V
9 A
500 mOhms
- 20 V, + 20 V
3 V
16.5 nC
- 55 C
+ 150 C
94 W
Enhancement
Reel
Cut Tape
MouseReel
Brand: ROHM Semiconductor
Configuration: Single
Fall Time: 28 ns
Forward Transconductance - Min: 2.3 S
Product Type: MOSFET
Rise Time: 33 ns
Series: Super Junction-MOS KN
Factory Pack Quantity: 1000
Subcategory: MOSFETs
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 37 ns
Typical Turn-On Delay Time: 20 ns
Part # Aliases: R6009KNJ
Unit Weight: 0.139332 oz
USHTS:
8541290095
CNHTS:
8541290000
CAHTS:
8541290000
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
85412999
ECCN:
EAR99

Silicon Power MOSFETs

ROHM Semiconductor Silicon Power MOSFETs feature ultra-fast switching speeds and low on-resistance. These MOSFETs are available in a wide lineup of packages, including the miniature 0604 size to save space in various designs.

Image Description
WIZnet W6100L Also Bought Image
Ethernet ICs 3-in-1 Ethernet Controller : TCP/IP +MAC+PHY
Wakefield-Vette 219-263A Also Bought Image
Heat Sinks Heat Sink for TO263 Device, SMD, Solderable Feet, 12.7mm L, 25.91mm W, 12.19mm H
Vishay VS-40TPS12AL-M3 Also Bought Image
SCRs Single SCR Alt VS-40TPS12A-M3
Digilent 240-122 Also Bought Image
Development Boards & Kits - ARM ZedBoard Zynq-7000 ARM/FPGA SoC Development Board Add SDSoC Voucher
TE Connectivity 2-520184-2 Also Bought Image
Terminals INSULATED RECP 22-18 .250 x .032
Texas Instruments ESD321DPYR Also Bought Image
ESD Suppressors / TVS Diodes 0.8-pF, 3.3V, +/-30-kV ESD protection diode with 6.8-V, 16-A TLP clamping in 0402 package for USB 2.0 2-X1SON -40 to 125
TDK C1608X7R1C105K080AC Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 16VDC 1uF 10% X7R 0.8mm
onsemi NCV51200MNTXG Also Bought Image
Power Management Specialized - PMIC 3A DDR / VTT TERMINA
Texas Instruments LM2576T-5.0/NOPB Also Bought Image
Switching Voltage Regulators 3A STEP-DOWN VLTG REG
Hirose Electric DF63-1618PC Also Bought Image
Power to the Board