R5205PND3FRATL

ROHM Semiconductor
755-R5205PND3FRATL

R5205PND3FRATL

Mfr.:

Description:
MOSFET MOSFET

Lifecycle:
New Product: New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 4,999

Stock:

4,999 Can Ship Immediately

Factory Lead-Time:

28 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 2500)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$2.19 $2.19
$1.83 $18.30
$1.45 $145.00
$1.34 $335.00
$1.22 $610.00
$1.17 $1,170.00
Full Reel (Order in multiples of 2500)
$0.99 $2,475.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
ROHM Semiconductor
Product Category: MOSFET
RoHS:  Details
Si
SMD/SMT
DPAK-3
N-Channel
1 Channel
525 V
5 A
1.6 Ohms
- 30 V, + 30 V
4.5 V
10.8 nC
- 55 C
+ 150 C
65 W
Enhancement
Reel
Cut Tape
MouseReel
Brand: ROHM Semiconductor
Configuration: Single
Fall Time: 20 ns
Product Type: MOSFET
Rise Time: 25 ns
Factory Pack Quantity: 2500
Subcategory: MOSFETs
Typical Turn-Off Delay Time: 40 ns
Typical Turn-On Delay Time: 20 ns
Part # Aliases: R5205PND3FRA
This functionality requires JavaScript to be enabled.
USHTS:
8541290095
CAHTS:
8541290000
JPHTS:
854129000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99

Silicon Power MOSFETs

ROHM Semiconductor Silicon Power MOSFETs feature ultra-fast switching speeds and low on-resistance. These MOSFETs are available in a wide lineup of packages, including the miniature 0604 size to save space in various designs.

Image Description
Texas Instruments OPA388QDBVRQ1
Operational Amplifiers - Op Amps Automotive qualified, wide bandwidth, zero drift, zero cross over, precision amplifier 5-SOT-23 -40 to 125
Vishay TNPU0805500RAZEN00
Thin Film Resistors - SMD 1/8W 500ohms 0.05% 5ppm
Infineon BSS127IXTSA1
MOSFET SMALL SIGNAL MOSFETS
Analog Devices Inc. AD8675ARZ
Precision Amplifiers 2.5nV R-R out Precision BP AMP
IXYS IXTA32P20T
MOSFET TenchP Power MOSFET
Renesas Electronics ISL60002BIH326Z-TK
Voltage References PBFREE PRECISION 2 6V LW V FGA"F 1 0MV
Samsung Electro-Mechanics CL31A106MBHNNNE
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10uF+/-20% 50V X5R 3 1206
TDK C2012X5R1H225K125AB
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 50V 2.2uF X5R 10% T: 1.25mm
Ohmite PCS2512DR1000ET
Current Sense Resistors - SMD 2W 0.100 OHMS 0.5%
Analog Devices Inc. ADG701LBRJZ-REEL7
Analog Switch ICs Low Voltage SPDT IC with Low Leakage