PTZTFTE256.2B

ROHM Semiconductor
755-PTZTFTE256.2B

PTZTFTE256.2B

Mfr.:

Description:
Zener Diodes DIODE-ZENER

Lifecycle:
New Product: New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2,845

Stock:

2,845 Can Ship Immediately

Factory Lead-Time:

12 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 1500)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.63 $0.63
$0.526 $5.26
$0.393 $39.30
$0.309 $154.50
$0.239 $239.00
Full Reel (Order in multiples of 1500)
$0.217 $325.50
$0.188 $564.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
ROHM Semiconductor
Product Category: Zener Diodes
RoHS:  Details
SMD/SMT
DO-214AC-2
6.2 V
1 W
20 uA
6 Ohms
+ 150 C
Single
40 mA
AEC-Q101
Reel
Cut Tape
MouseReel
Brand: ROHM Semiconductor
Height: 2 mm
Ir - Maximum Reverse Leakage Current: 20 uA
Ir - Reverse Current: 20 uA
Length: 4.5 mm
Product Type: Zener Diodes
Factory Pack Quantity: 1500
Subcategory: Diodes & Rectifiers
Width: 2.6 mm
Part # Aliases: PTZTF6.2B
USHTS:
8541100050
CNHTS:
8541100000
CAHTS:
8541100030
TARIC:
8541100000
ECCN:
EAR99

Automotive Zener Diodes

ROHM Automotive Zener Diodes are AEC-Q101-qualified high-reliability diodes for voltage regulation. These diodes offer a 2.02V to 160V Zener voltage (VZ) range and a 100mW to 1W power dissipation (PD) range. The Automotive Zener diodes are available in a silicon epitaxial planar structure with a 1mA to 20mA Zener current (IZ) range. These diodes exhibit a storage temperature range between -55°C to 150°C. The Automotive grade Zener diodes come in EMD2, PMDU, SMD3, SOT-23, TUMD2M, UMD2, UMD3, UMD4, VMD2, and VMN2 package.

Image Description
Hammond 1551V12GY
Enclosures, Boxes, & Cases ABS Plastic Miniature Enclosures - 2.36" diameter 0.79" depth, Grey
Pulse W3340
Antennas 1W 6-8.5GHz 50Ohms
Nexperia NXB0104PWJ
Translation - Voltage Levels NXB0104PW/SOT402/TSSOP14
Mini-Circuits GALI-74+
RF Amplifier ML AMPL / SURF MT / RoHS
Molex 212134-0002
Headers & Wire Housings Pico-EZMate Plus1.0 PlugAssy ETP LH 2Ckt
Texas Instruments OPA818IDRGT
Operational Amplifiers - Op Amps 2.7-GHz, 13-V, decompensated 7-V/V, FET-input operational amplifier 8-SON -40 to 125
ROHM Semiconductor PTZTFTE258.2B
Zener Diodes DIODE-ZENER
ROHM Semiconductor PTZTFTE255.6B
Zener Diodes DIODE-ZENER
ROHM Semiconductor PTZTFTE256.8B
Zener Diodes ZENER DIODE 2-PIN
ROHM Semiconductor PTZTFTE255.1B
Zener Diodes DIODE-ZENER