PTZTFTE255.1B

ROHM Semiconductor
755-PTZTFTE255.1B

PTZTFTE255.1B

Mfr.:

Description:
Zener Diodes DIODE-ZENER

Lifecycle:
New Product: New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 3,006

Stock:

3,006 Can Ship Immediately

Factory Lead-Time:

17 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 1500)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.62 $0.62
$0.526 $5.26
$0.322 $32.20
$0.255 $127.50
$0.197 $197.00
Full Reel (Order in multiples of 1500)
$0.188 $282.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
ROHM Semiconductor
Product Category: Zener Diodes
RoHS:  Details
SMD/SMT
DO-214AC-2
5.1 V
1 W
20 uA
8 Ohms
+ 150 C
Single
40 mA
AEC-Q101
Reel
Cut Tape
MouseReel
Brand: ROHM Semiconductor
Height: 2 mm
Ir - Maximum Reverse Leakage Current: 20 uA
Ir - Reverse Current: 20 uA
Length: 4.5 mm
Product Type: Zener Diodes
Factory Pack Quantity: 1500
Subcategory: Diodes & Rectifiers
Width: 2.6 mm
Part # Aliases: PTZTF5.1B
USHTS:
8541100050
CNHTS:
8541100000
TARIC:
8541100000
ECCN:
EAR99

Automotive Zener Diodes

ROHM Automotive Zener Diodes are AEC-Q101-qualified high-reliability diodes for voltage regulation. These diodes offer a 2.02V to 160V Zener voltage (VZ) range and a 100mW to 1W power dissipation (PD) range. The Automotive Zener diodes are available in a silicon epitaxial planar structure with a 1mA to 20mA Zener current (IZ) range. These diodes exhibit a storage temperature range between -55°C to 150°C. The Automotive grade Zener diodes come in EMD2, PMDU, SMD3, SOT-23, TUMD2M, UMD2, UMD3, UMD4, VMD2, and VMN2 package.

Image Description
ROHM Semiconductor CSL1901VW1
Standard LEDs - SMD LED RED
ROHM Semiconductor CSL1901MW1
Standard LEDs - SMD LED YELLOW/GREEN
ROHM Semiconductor CSL1901YW1
Standard LEDs - SMD LED YELLOW
ROHM Semiconductor PTZTFTE255.6B
Zener Diodes DIODE-ZENER
ROHM Semiconductor PTZTFTE2512B
Zener Diodes DIODE-ZENER
ROHM Semiconductor PTZTFTE253.0B
Zener Diodes DIODE-ZENER
ROHM Semiconductor PTZTFTE252.0B
Zener Diodes DIODE-ZENER
ROHM Semiconductor PTZTFTE256.2B
Zener Diodes DIODE-ZENER
ROHM Semiconductor PTZTFTE254.7B
Zener Diodes DIODE-ZENER
ROHM Semiconductor PTZTFTE258.2B
Zener Diodes DIODE-ZENER