PTZTFTE254.7B

ROHM Semiconductor
755-PTZTFTE254.7B

PTZTFTE254.7B

Mfr.:

Description:
Zener Diodes DIODE-ZENER

Lifecycle:
New Product: New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,970

Stock:

1,970 Can Ship Immediately

Factory Lead-Time:

17 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 1500)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.62 $0.62
$0.526 $5.26
$0.393 $39.30
$0.309 $154.50
$0.239 $239.00
Full Reel (Order in multiples of 1500)
$0.217 $325.50
$0.18 $540.00
$0.178 $1,602.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
ROHM Semiconductor
Product Category: Zener Diodes
RoHS:  Details
SMD/SMT
DO-214AC-2
4.7 V
1 W
20 uA
10 Ohms
+ 150 C
Single
40 mA
AEC-Q101
Reel
Cut Tape
MouseReel
Brand: ROHM Semiconductor
Height: 2 mm
Ir - Maximum Reverse Leakage Current: 20 uA
Ir - Reverse Current: 20 uA
Length: 4.5 mm
Product Type: Zener Diodes
Factory Pack Quantity: 1500
Subcategory: Diodes & Rectifiers
Width: 2.6 mm
Part # Aliases: PTZTF4.7B
USHTS:
8541100050
CNHTS:
8541100000
CAHTS:
8541100030
TARIC:
8541100000
ECCN:
EAR99

Automotive Zener Diodes

ROHM Automotive Zener Diodes are AEC-Q101-qualified high-reliability diodes for voltage regulation. These diodes offer a 2.02V to 160V Zener voltage (VZ) range and a 100mW to 1W power dissipation (PD) range. The Automotive Zener diodes are available in a silicon epitaxial planar structure with a 1mA to 20mA Zener current (IZ) range. These diodes exhibit a storage temperature range between -55°C to 150°C. The Automotive grade Zener diodes come in EMD2, PMDU, SMD3, SOT-23, TUMD2M, UMD2, UMD3, UMD4, VMD2, and VMN2 package.

Image Description
ROHM Semiconductor PTZTFTE255.1B
Zener Diodes DIODE-ZENER
ROHM Semiconductor PTZTFTE252.0B
Zener Diodes DIODE-ZENER
ROHM Semiconductor PTZTFTE254.3B
Zener Diodes DIODE-ZENER
KEMET C0603C104K5RAC3121
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF X7R 0603 10% AEC-Q200
KYOCERA AVX 06035C101K4T2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 100pF X7R 0603 10% AEC-Q200
Panasonic ERJ-UP3J113V
Thick Film Resistors - SMD 0603 0.25W 5% 11Kohm AEC-Q200
onsemi 1N4148WT
Diodes - General Purpose, Power, Switching SINGLE JUNC. 75V 4.0NS COMP
Wurth Elektronik 742792097
Ferrite Beads WE-CBF 0805 100MHz 1500Oh m 1KmA AECQ2
Molex 502352-0200
Headers & Wire Housings WTB Hdr Singl Row RA 2Ckt Natural Tin
ROHM Semiconductor SDR03EZPJ472
Thick Film Resistors - SMD 0603 4.7Kohm 5% Anti Surge AEC-Q200