PDZVTFTR15B

ROHM Semiconductor
755-PDZVTFTR15B

PDZVTFTR15B

Mfr.:

Description:
Zener Diodes 14.7-16.5V 20mA SOD-128; PMDTM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 4,197

Stock:

4,197 Can Ship Immediately

Factory Lead-Time:

20 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 3000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.43 $0.43
$0.336 $3.36
$0.202 $20.20
$0.187 $93.50
$0.128 $128.00
Full Reel (Order in multiples of 3000)
$0.112 $336.00
$0.10 $900.00
$0.099 $2,376.00
$0.093 $4,185.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
ROHM Semiconductor
Product Category: Zener Diodes
RoHS:  Details
SMD/SMT
SOD-128-2
15 V
6 %
1 W
10 uA
10 Ohms
- 55 C
+ 150 C
Single
20 mA
AEC-Q101
Reel
Cut Tape
MouseReel
Brand: ROHM Semiconductor
Height: 0.95 mm
Ir - Maximum Reverse Leakage Current: 10 uA
Ir - Reverse Current: 10 uA
Length: 3.7 mm
Product Type: Zener Diodes
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Voltage Temperature Coefficient: -
Width: 2.5 mm
Part # Aliases: PDZVTF15B
Unit Weight: 0.002141 oz
                    
ROHM Semiconductors AEC-Q101 qualified products are not
intended for volume automotive production without ROHM
Semiconductors prior approval.

Please contact ROHM Semiconductor for Production Part Approval
Process (PPAP) requirements or contact a Mouser Technical Sales
Representative for further assistance.

5-0617-50
USHTS:
8541100050
CNHTS:
8541100000
TARIC:
8541100000
ECCN:
EAR99

Automotive Zener Diodes

ROHM Automotive Zener Diodes are AEC-Q101-qualified high-reliability diodes for voltage regulation. These diodes offer a 2.02V to 160V Zener voltage (VZ) range and a 100mW to 1W power dissipation (PD) range. The Automotive Zener diodes are available in a silicon epitaxial planar structure with a 1mA to 20mA Zener current (IZ) range. These diodes exhibit a storage temperature range between -55°C to 150°C. The Automotive grade Zener diodes come in EMD2, PMDU, SMD3, SOT-23, TUMD2M, UMD2, UMD3, UMD4, VMD2, and VMN2 package.

Image Description
ROHM Semiconductor GMR100HJAAFD5L00
Current Sense Resistors - SMD 6432 (2512) size, 7W, 5mohm, High Power Type Metal Plate Shunt Resistor.
STMicroelectronics AEK-MOT-3P9908M
Power Management IC Development Tools Specific CAN-controlled brushless motor evaluation board for SPC560P and L9908
Sensirion SHT40-AD1B-R3
Board Mount Humidity Sensors RH/ T Sensor
KYOCERA AVX 06035C105KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1uF X7R 0603 10%
Vishay SQ2308CES-T1_BE3
MOSFET N-CHANNEL 60V (D-S)
Vishay SQ2362ES-T1_BE3
MOSFET N-CHANNEL 60V (D-S)
Vishay SQ2389ES-T1_BE3
MOSFET P-CHANNEL 40V (D-S)
STMicroelectronics NUCLEO-H7A3ZI-Q
Development Boards & Kits - ARM STM32 Nucleo-144 development board STM32H7A3ZI MCU, SMPS, supports Arduino, ST Z
Texas Instruments TXU0204PWR
Translation - Voltage Levels Four channel unidirectional level shifter
YAGEO RC0603FR-0720KL
Thick Film Resistors - SMD 20 kOhms 100mW 0603 1%