PDZVTFTR12B

ROHM Semiconductor
755-PDZVTFTR12B

PDZVTFTR12B

Mfr.:

Description:
Zener Diodes 12-13.5V 20mA SOD-128; PMDTM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 4,499

Stock:

4,499 Can Ship Immediately

Factory Lead-Time:

32 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 3000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.43 $0.43
$0.336 $3.36
$0.202 $20.20
$0.187 $93.50
$0.128 $128.00
Full Reel (Order in multiples of 3000)
$0.112 $336.00
$0.10 $900.00
$0.099 $2,376.00
$0.093 $4,185.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
ROHM Semiconductor
Product Category: Zener Diodes
RoHS:  Details
SMD/SMT
SOD-128-2
12 V
6 %
1 W
10 uA
8 Ohms
- 55 C
+ 150 C
Single
20 mA
AEC-Q101
Reel
Cut Tape
MouseReel
Brand: ROHM Semiconductor
Height: 0.95 mm
Ir - Maximum Reverse Leakage Current: 10 uA
Ir - Reverse Current: 10 uA
Length: 3.7 mm
Product Type: Zener Diodes
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Voltage Temperature Coefficient: -
Width: 2.5 mm
Part # Aliases: PDZVTF12B
Unit Weight: 0.002141 oz
                    
ROHM Semiconductors AEC-Q101 qualified products are not
intended for volume automotive production without ROHM
Semiconductors prior approval.

Please contact ROHM Semiconductor for Production Part Approval
Process (PPAP) requirements or contact a Mouser Technical Sales
Representative for further assistance.

5-0617-50
USHTS:
8541100050
CNHTS:
8541100000
TARIC:
8541100000
ECCN:
EAR99

Automotive Zener Diodes

ROHM Automotive Zener Diodes are AEC-Q101-qualified high-reliability diodes for voltage regulation. These diodes offer a 2.02V to 160V Zener voltage (VZ) range and a 100mW to 1W power dissipation (PD) range. The Automotive Zener diodes are available in a silicon epitaxial planar structure with a 1mA to 20mA Zener current (IZ) range. These diodes exhibit a storage temperature range between -55°C to 150°C. The Automotive grade Zener diodes come in EMD2, PMDU, SMD3, SOT-23, TUMD2M, UMD2, UMD3, UMD4, VMD2, and VMN2 package.

Image Description
Microchip EV70N78A
Development Boards & Kits - AVR AVR-IoT Cellular Mini Device
ROHM Semiconductor PTZTFTE259.1B
Zener Diodes DIODE-ZENER
Espressif ESP32-PICO-MINI-02-N8R2
Multiprotocol Modules SMD module, ESP32-PICO-V3-02 with 8 MB flash and 2 MB PSRAM die inside, ESP32 ECO V3, PCB antenna
Espressif ESP32-U4WDH
RF System on a Chip - SoC SMD IC WiFi Dual Core BT Combo
ROHM Semiconductor BD48HW0G-CTR
Supervisory Circuits OUTPUT SUPERVISORY IC
Fujitsu Semiconductor MB85RC1MTPNF-G-JNERE1
F-RAM 1Mbit FRAM, I2C, 1.8V 3.6V - SOP8 T&R
onsemi FSV20150V
Schottky Diodes & Rectifiers 20 Amp 150V Schottky Rectifier
Diodes Incorporated FMMT625TA
Bipolar Transistors - BJT NPN SuperSOT
Littelfuse SPHV36-01ETG-C
ESD Suppressors / TVS Diodes 1CH 36V 200W BI
ROHM Semiconductor PDZVTFTR5.6B
Zener Diodes 5.6-6.3V 40mA SOD-128; PMDTM