ML8511-00FCZ05B

755-ML8511-00FCZ05B

ML8511-00FCZ05B

Mfr.:
ROHM Semiconductor

Description:
Light To Frequency & Light To Voltage UV Sensor

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Not Available
Product Attribute Attribute Value
ROHM Semiconductor
Product Category: Light To Frequency & Light To Voltage
RoHS:  Details
Light to Voltage Converters
365 nm
+ 70 C
- 20 C
SMD/SMT
QFN-12
3.3 V
Brand: ROHM Semiconductor
Operating Supply Current: 300 uA
Packaging: Reel
Packaging: Cut Tape
Product Type: Optical Sensors
Factory Pack Quantity: 1000
Subcategory: Sensors
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.7 V
Tradename: Lapis
Part # Aliases: ML8511AFCZ05BL
USHTS:
8541100080
CNHTS:
8541100000
CAHTS:
8541100090
JPHTS:
854110090
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99