ML22Q535-NNNTBZ0BX

ROHM Semiconductor
755-ML22Q535NNTBZ0BX

ML22Q535-NNNTBZ0BX

Mfr.:

Description:
Communication ICs - Various Speech Synthesis LSI for automobile with built-in 16Mbit Flash

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 12

Stock:

12 Can Ship Immediately

Factory Lead-Time:

17 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 12 will be subject to minimum order requirements.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$14.21 $14.21
$13.06 $130.60
$12.52 $313.00
$11.03 $1,103.00
$10.49 $2,622.50
$9.82 $4,910.00
Full Reel (Order in multiples of 1000)
$9.39 $9,390.00
2,000 Quote
Product Attribute Attribute Value
ROHM Semiconductor
Product Category: Communication ICs - Various
RoHS:  Details
Speech Synthesizers
2.7 V to 5.5 V
55 mA
- 40 C
+ 105 C
SMD/SMT
TQFP-48
Reel
Cut Tape
Brand: ROHM Semiconductor
Frequency: 4 MHz, 4.096 MHz
Interface Type: I2C, Serial
Moisture Sensitive: Yes
Number of Channels: 4 Channel
Product Type: Communication ICs - Various
Factory Pack Quantity: 1000
Subcategory: Communication & Networking ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
                    
ROHM Semiconductors AEC-Q101 qualified products are not
intended for volume automotive production without ROHM
Semiconductors prior approval.

Please contact ROHM Semiconductor for Production Part Approval
Process (PPAP) requirements or contact a Mouser Technical Sales
Representative for further assistance.

5-0617-50
USHTS:
8542390001
ECCN:
EAR99

LAPIS ML22Q53x 4-Channel Speech Synthesis LSIs

ROHM Semiconductor LAPIS ML22Q53x 4-Channel Speech Synthesis LSIs (Large Scale Integration) are designed to easily add high-quality voice functionality to virtually any application. The ML22Q53x LSIs integrate internal flash memory and feature SPI and I2C interfaces. The ML22Q53x LSIs also feature HQ-ADPCM compression technology, a 16-bit Digital-to-Analog Converter (DAC), and a low-pass filter for achieving high sound quality, along with an integrated 1.0W monaural speaker amp that enables direct speaker drive.

Image Description
Hirose Electric DF12NB(3.0)-30DP-0.5V(51)
Board to Board & Mezzanine Connectors CONN HDR 30POS SMD G
Keystone Electronics 1072TR
Coin Cell Battery Holders SMT HOLDER FOR 12mm CELL T/R 1 CELL
CUI Devices DS04-254-2-02BK-SMT-TR
DIP Switches / SIP Switches DIP Switch, SPST, 2.54 pitch, flat actuator, SMT, Tape and reel, 2 position, Black
Microchip MCP73832T-2ACI/OT
Battery Management Charge mgnt contr
Hirose Electric FH55-40S-0.5SH
FFC & FPC Connectors 0.5MM 40P HIGH SPEED TRANSMISSION FPC
ECS ECS-.327-12.5-12R-C-TR
Crystals 32.768kHz 12.5pF -40C +85C
Samtec FTSH-105-01-L-DV-K-TR
Headers & Wire Housings High Reliability Header Strips, .050" pitch
STMicroelectronics TS391ILT
Analog Comparators Lo-Pwr Sngl Voltage
Analog Devices Inc. LTC1694IS5#TRMPBF
Interface - Specialized SMBus/I2C Accelerator
Analog Devices Inc. LTC3536EDD#TRPBF
Switching Voltage Regulators 1A L N, Buck-Boost DC/DC Conv