LMR821G-GTR

ROHM Semiconductor
755-LMR821G-GTR

LMR821G-GTR

Mfr.:

Description:
Operational Amplifiers - Op Amps Low Power Ground Sense Op Amp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,309

Stock:

1,309 Can Ship Immediately

Factory Lead-Time:

20 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 3000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.10 $1.10
$0.935 $9.35
$0.718 $71.80
$0.629 $314.50
$0.496 $496.00
Full Reel (Order in multiples of 3000)
$0.462 $1,386.00
$0.439 $2,634.00
$0.426 $3,834.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
ROHM Semiconductor
Product Category: Operational Amplifiers - Op Amps
RoHS:  Details
SMD/SMT
SSOP-5
1 Channel
5.5 V
5.5 MHz
45 mA
2 V/us
3.5 mV
2.5 V
- 40 C
+ 85 C
90 nA
325 uA
No Shutdown
90 dB
30 nV/sqrt Hz
LMR821G
Reel
Cut Tape
MouseReel
Amplifier Type: Low Power Amplifier
Brand: ROHM Semiconductor
Input Type: Differential
Ios - Input Offset Current: 30 nA
Operating Supply Voltage: 2.5 V to 5.5 V
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 85 dB
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Supply Type: Single
Part # Aliases: LMR821G
USHTS:
8542310001
CNHTS:
8542339000
CAHTS:
8542310000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
EAR99

Operational Amplifiers

ROHM Semiconductor Operational Amplifiers offer a diverse lineup of operational amplifiers designed to meet virtually any requirement. This lineup ranges from bipolar and CMOS types to ground sense (single supply) models, dual supply units, and ICs with a variety of features. The features include low noise, low saturation, low current consumption, and input/output full swing. This lineup includes standard, high speed, low power, and low noise Op-Amps. 

Low Power Operational Amplifiers

ROHM Semiconductor Low Power Operational Amplifiers include single, dual, and quad low voltage operational amplifiers with input/output full swing. These low-power Op Amps offer a low operating supply voltage, low supply current, and low input bias current.

Image Description
Epson FC-135 32.7680KA-A3
Crystals 32.768KHz 20ppm 12.5pF -40C -85C
Murata GRM188Z71A106KA73D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10 uF 10 VDC 10% 0603 X7R
Diodes Incorporated APX825A-29W6G-7
Supervisory Circuits 1.1V-5.5V 2.93V 20mA
Amphenol 20021121-00010T4LF
Headers & Wire Housings 1.27mm BTB, Hdr, SMT Unshrd, 10 Pos, Tube
Molex 501331-0507
Headers & Wire Housings 1.0 WtB 5Ckt StrWaferAssyEmbsTpPk
TDK MMZ1608Y152BTA00
Ferrite Beads 1500 OHM 25% 0.3A
YAGEO RC0402FR-0733RL
Thick Film Resistors - SMD 33 Ohms 62.5mW 0402 1%
Epson FA-238V 12.0000MF10V-K0
Crystals 12MHz 10ppm 10pF -20C +70C
Nisshinbo Micro Devices RP132H331D-T1-FE
LDO Voltage Regulators Low voltage LDO Regulator
Susumu RG1005P-4641-B-T5
Thin Film Resistors - SMD 1/16W 4.64K Ohm 0.1% 0402 25ppm