LM4559FVM-GTR

ROHM Semiconductor
755-LM4559FVM-GTR

LM4559FVM-GTR

Mfr.:

Description:
Operational Amplifiers - Op Amps LOW NOISE OPER AMPLIFIER

Lifecycle:
New Product: New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 5,972

Stock:

5,972 Can Ship Immediately

Factory Lead-Time:

20 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 3000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.17 $1.17
$1.05 $10.50
$0.815 $81.50
$0.674 $337.00
$0.58 $580.00
Full Reel (Order in multiples of 3000)
$0.496 $1,488.00
$0.493 $2,958.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
ROHM Semiconductor
Product Category: Operational Amplifiers - Op Amps
RoHS:  Details
SMD/SMT
TSSOP-B8J
2 Channel
18 V
4 MHz
3.5 V/us
500 uV
4 V
- 40 C
+ 85 C
40 nA
3.3 mA
No Shutdown
80 dB
5 nV/sqrt Hz
Reel
Cut Tape
MouseReel
Amplifier Type: Low Noise Amplifier
Brand: ROHM Semiconductor
Ios - Input Offset Current: 5 nA
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 82 dB
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
THD plus Noise: 0.0003 %
Part # Aliases: LM4559FVM
USHTS:
8542330001
TARIC:
8542330000
ECCN:
EAR99

Low Power Operational Amplifiers

ROHM Semiconductor Low Power Operational Amplifiers include single, dual, and quad low voltage operational amplifiers with input/output full swing. These low-power Op Amps offer a low operating supply voltage, low supply current, and low input bias current.

Image Description
KEMET C1812C224KCRACAUTO
Multilayer Ceramic Capacitors MLCC - SMD/SMT 500V 0.22uF X7R 1812 10% AEC-Q200
KYOCERA AVX 12065C124KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.12uF X7R 1206 10%