LM358DR

ROHM Semiconductor
755-LM358DR

LM358DR

Mfr.:

Description:
Operational Amplifiers - Op Amps 2 circuits; 3 to 32V 0 to +70 Op Temp

Lifecycle:
NRND: Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead-Time:

20 Weeks Estimated factory production time.
Long lead time reported on this product.
 
Minimum: 2500   Multiples: 2500

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
$0.283 $707.50
$0.273 $2,730.00
$0.262 $6,550.00
Product Attribute Attribute Value
ROHM Semiconductor
Product Category: Operational Amplifiers - Op Amps
RoHS:  Details
SMD/SMT
SOIC-8
2 Channel
32 V, +/- 16 V
700 kHz
30 mA
300 mV/us
7 mV
3 V, +/- 1.5 V
0 C
+ 70 C
150 nA
350 uA
No Shutdown
80 dB
40 nV/sqrt Hz
LM358
Reel
Amplifier Type: General Purpose Amplifier
Brand: ROHM Semiconductor
Dual Supply Voltage: +/- 3 V, +/- 5 V, +/- 9 V
Height: 1.5 mm
Input Type: Rail-to-Rail
Length: 5 mm
Maximum Dual Supply Voltage: +/- 16 V
Minimum Dual Supply Voltage: +/- 1.5 V
Operating Supply Voltage: 3 V to 32 V, +/- 1.5 V to +/- 16 V
Pd - Power Dissipation: 450 mW
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Supply Type: Single, Dual
Technology: Bipolar
Voltage Gain dB: 100 dB
Width: 3.99 mm
Unit Weight: 0.019048 oz

This functionality requires JavaScript to be enabled.
USHTS:
8542330001
CNHTS:
8542319000
CAHTS:
8542330090
JPHTS:
8542330996
KRHTS:
8532331000
TARIC:
8542330000
MXHTS:
8542330299
ECCN:
EAR99