LF-3011VK

ROHM Semiconductor
755-LF-3011VK

LF-3011VK

Mfr.:

Description:
LED Displays & Accessories DISPLAY 1 DIGT RED CATHODE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,098

Stock:

1,098 Can Ship Immediately

Factory Lead-Time:

12 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.83 $3.83
$2.71 $27.10
$2.45 $61.25
$2.22 $222.00
$2.06 $515.00
$1.87 $935.00
Full Reel (Order in multiples of 1000)
$1.71 $1,710.00
$1.64 $3,280.00
$1.61 $8,050.00
Product Attribute Attribute Value
ROHM Semiconductor
Product Category: LED Displays & Accessories
RoHS:  Details
LED Displays
7 Segment
1
8 mm
Red
650 nm
Common Cathode
10 mcd
10 mA
2 V
+ 75 C
- 25 C
LF-3011
Reel
Cut Tape
Brand: ROHM Semiconductor
Moisture Sensitive: Yes
Operating Temperature Range: - 25 C to + 75 C
Power Consumption: 320 mW
Product Type: LED Displays
Factory Pack Quantity: 1000
Subcategory: Displays
Touch Panel: Without Touch Panel
Type: Numeric Display
Unit Weight: 0.137421 oz
This functionality requires JavaScript to be enabled.
USHTS:
8531200020
CNHTS:
8531200000
CAHTS:
8531200010
TARIC:
8531204090
MXHTS:
85312001
ECCN:
EAR99

Numeric LED Displays

ROHM Semiconductor Numeric LED Displays can be used for digital display modules to convey numeric information exclusively. The displays are featured with LEDs for segments forming digits providing wide viewing angle and high contrast visibility. The common cathode and common anode displays offer wavelengths from 563nm to 650nm. The displays are available in through hole and SMD/SMT mounting styles. Illumination colors are available in red, green, and orange. Character styles range from 4mm to 25.4mm. Luminous density ranges from 16millicandela to 250mcd.

LF-3011 Single Digit LED Numeric Displays

ROHM Semiconductor LF-3011 Single Digit LED Numeric Displays are available in an 8mm letter height with ROHM's original structure that realizes reflow soldering. This ROHM Semiconductor LF-3011A/K is a common cathode red LED numeric display. The LED display features a 650nm wavelength, 320mW power dissipation, 10mcd luminous intensity, and 10mA forward current. This LED display operates from a -25°C to 75°C temperature range and supports a -30°C to 85°C storage temperature range.

Optoelectronics

ROHM Semiconductor Optoelectronics includes a broad portfolio of display drivers, laser diodes, LEDs, LED displays, and optical sensors designed for use in a wide range of applications.

Image Description
Digilent 471-060
Test Accessories - Other Analog Discovery 3 Pro Bundle
Infineon IAUCN04S7N004ATMA1
MOSFET
Infineon IAUCN04S7N005ATMA1
MOSFET
KOA Speer HV731JRTTD4702F
Thick Film Resistors - SMD 0603 0.1W 47 kOhm 1%
ROHM Semiconductor SML-S13DTT68
Standard LEDs - SMD RECOMMENDED ALT 755-SML-S13DTT68
ROHM Semiconductor SML-S13PTT68
Standard LEDs - SMD SMD LED GREEN
ROHM Semiconductor SML-S13YTT68
Standard LEDs - SMD SMD LED YELLOW
CUI Inc. PRM1W-E12-D12-S
Isolated DC/DC Converters - Through Hole dc-dc isolated, 1 W, 4.5-36 Vdc input, 12 Vdc, .042 A, dual regulated output, SIP
Texas Instruments SN74LVC4245APWR
Bus Transceivers Octal Tri-St Shifter
HARTING 09120053101
Heavy Duty Power Connectors HAN Q 5P FEMALE CRMP ORDER CONTACTS SEP