LF-3011MA

ROHM Semiconductor
755-LF-3011MA

LF-3011MA

Mfr.:

Description:
LED Displays & Accessories Green Anode SMD LED Numeric Display

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,459

Stock:

1,459 Can Ship Immediately

Factory Lead-Time:

16 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 1000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$5.52 $5.52
$3.91 $39.10
$3.20 $320.00
$2.70 $1,350.00
Full Reel (Order in multiples of 1000)
$2.47 $2,470.00
$2.36 $4,720.00
10,000 Quote
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
ROHM Semiconductor
Product Category: LED Displays & Accessories
RoHS:  Details
LED Displays
7 Segment
1
4 mm x 8 mm
6.8 mm x 11 mm x 5 mm
Green
563 nm
Common Anode
10 mcd
10 mA
2.1 V
+ 75 C
- 25 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: ROHM Semiconductor
Moisture Sensitive: Yes
Product Type: LED Displays
Factory Pack Quantity: 1000
Subcategory: Displays
Touch Panel: Without Touch Panel
Viewing Area - W x H: 6.8 mm x 11 mm
This functionality requires JavaScript to be enabled.
USHTS:
8541410000
TARIC:
8541401000
ECCN:
EAR99

Optoelectronics

ROHM Semiconductor Optoelectronics includes a broad portfolio of display drivers, laser diodes, LEDs, LED displays, and optical sensors designed for use in a wide range of applications.

LF-3011 Single Digit LED Numeric Displays

ROHM Semiconductor LF-3011 Single Digit LED Numeric Displays are available in an 8mm letter height with ROHM's original structure that realizes reflow soldering. This ROHM Semiconductor LF-3011A/K is a common cathode red LED numeric display. The LED display features a 650nm wavelength, 320mW power dissipation, 10mcd luminous intensity, and 10mA forward current. This LED display operates from a -25°C to 75°C temperature range and supports a -30°C to 85°C storage temperature range.

Image Description
ECS ECS-120-8-33B-CHN-TR
Crystals CRYSTAL 12MHZ 8pF +/-10ppm +/-25ppm -40 C 85C
Intel PL-USB-BLASTER-RCN
Programmer Accessories USB Program Cable FPGA CPLD & Ser Conf
Crystek CVHD-950X-100.000
VCXO Oscillators 100MHz LOW PHASE
Panasonic EEE-FK1J221AV
Aluminum Electrolytic Capacitors - SMD 63VDC 220uF 20% Anti-Vibe AEC-Q200
TE Connectivity 170887-3
Terminals SLEEVE FOR 50 SHUR-P
Vishay W06G-E4/51
Bridge Rectifiers 1.5 Amp 600 Volt
Panasonic AQY221N2S
Solid State Relays - PCB Mount 120MA 40V 4PIN C X R10
Diotec Semiconductor 1N4005
Rectifiers Diode, DO-41, 600V, 1A
Molex 502382-0471
Headers & Wire Housings 1.25CLIKMATE PCB REC SR VRT GLD PLTG 4CKT
Murata RDER71H225K2P1H03B
Multilayer Ceramic Capacitors MLCC - Leaded