LB-303MK

755-LB-303MK

LB-303MK

Mfr.:
ROHM Semiconductor

Description:
LED Displays & Accessories LED NUM 3 DIGIT DISPLAY.3" CC GRN

Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,607

Stock:

1,607 Can Ship Immediately
Quantities greater than 1607 will be subject to minimum order requirements.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$10.75 $10.75
$7.80 $78.00
$7.19 $179.75
$6.45 $645.00
$6.16 $1,540.00
$5.64 $2,256.00
$5.33 $6,396.00
2,800 Quote
Product Attribute Attribute Value
ROHM Semiconductor
Product Category: LED Displays & Accessories
RoHS:  Details
7 Segment
3
8 mm
Green
563 nm
Common Cathode
6.3 mcd
20 mA
2.1 V
+ 75 C
- 25 C
Through Hole
LB-303MK
Bulk
Brand: ROHM Semiconductor
Interface Type: Digital
Operating Temperature Range: - 25 C to + 75 C
Product Type: LED Displays
Factory Pack Quantity: 400
Subcategory: Displays
Touch Panel: Without Touch Panel
Type: Numeric Display
Viewing Area - W x H: 22 mm X 13 mm
Unit Weight: 0.274843 oz
This functionality requires JavaScript to be enabled.
USHTS:
8541410000
CNHTS:
8541410000
CAHTS:
8541400010
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Image Description
Microchip 93LC66AT-I/ST
512x8