LAP-401YN

ROHM Semiconductor
755-LAP-401YN

LAP-401YN

Mfr.:

Description:
LED Displays & Accessories DISPLAYS SEG MOD 1DIGIT 8LED YLW

Lifecycle:
NRND: Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 68

Stock:

68 Can Ship Immediately
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$4.32 $4.32
$3.06 $30.60
$2.77 $69.25
$2.45 $294.00
$2.35 $564.00
$2.24 $1,344.00
$2.15 $2,322.00
$2.10 $5,292.00
$2.08 $10,483.20
Product Attribute Attribute Value
ROHM Semiconductor
Product Category: LED Displays & Accessories
RoHS:  Details
LED Displays
7 Segment
1
10.16 mm
Yellow
590 nm
Common Cathode
450 mcd
10 mA
1.9 V
+ 75 C
- 25 C
Through Hole
LAP-401YN
Bulk
Brand: ROHM Semiconductor
Operating Temperature Range: - 25 C to + 75 C
Product Type: LED Displays
Factory Pack Quantity: 120
Subcategory: Displays
Touch Panel: Without Touch Panel
Type: Numeric Display
This functionality requires JavaScript to be enabled.
USHTS:
8541410000
CNHTS:
8541410000
CAHTS:
8541400010
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

LAP-401 Single Digit LED Numeric Displays

ROHM Semiconductor LAP-401 Single Digit LED Numeric Displays feature ROHM’s in-house 4-element (AIGalnP) high-brightness LED dies. The LAP-401 implements top-class luminous intensity while keeping degradation considerably slow. The ROHM LAP-401 preserves vivid illumination and the image of sets high over a long time. The device has a 10.16mm letter height with both anode common type and cathode common type available for each color.