KDZVTR2.2B

ROHM Semiconductor Logo
755-KDZVTR2.2B

KDZVTR2.2B

Mfr.:

Description:
Zener Diodes ROHM's zener diodes are available in various lineup as 2-pin mold surfacemount type and complex type.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,927

Stock:

1,927 Can Ship Immediately

Factory Lead-Time:

52 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 3000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.39 $0.39
10 $0.315 $3.15
100 $0.162 $16.20
1,000 $0.13 $130.00
Full Reel (Order in multiples of 3000)
3,000 $0.11 $330.00
9,000 $0.105 $945.00
24,000 $0.103 $2,472.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
ROHM Semiconductor
Product Category: Zener Diodes
RoHS:  Details
SMD/SMT
SOD-123FL-2
2.2 V
5 %
1000 mW
-
200 uA
-
- 55 C
+ 150 C
Single
40 mA
Reel
Cut Tape
MouseReel
Brand: ROHM Semiconductor
Height: 0.8 mm
Ir - Maximum Reverse Leakage Current: 200 uA
Ir - Reverse Current: 200 uA
Length: 2.6 mm
Product Type: Zener Diodes
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Width: 1.6 mm
Part # Aliases: KDZV2.2B
Unit Weight: 0.001058 oz
USHTS:
8541100050
CNHTS:
8541100000
TARIC:
8541100000
ECCN:
EAR99

Standard Zener Diodes

ROHM Semiconductor Standard Zener Diodes are available in various lineup as 2-pin mold surface mount types and complex types. These Zener diodes are highly reliable and offer superior surge resistance for supporting automotive and industrial standards. The standard Zener diodes feature an epitaxial planar construction in a small power mold package. These Zener diodes are ideal for voltage regulation applications.

Image Description
KEMET C0603X472K5GACAUTO Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50Vol 4700pF C0G 10% Flex Term AEC-Q200
Texas Instruments TLV9032QDRQ1 Also Bought Image
Analog Comparators Automotive, 1.65-V to 5.5-V, precision dual push-pull comparator 8-SOIC -40 to 125
Melexis MLX91221KDC-ABF-050-SP Also Bought Image
Board Mount Current Sensors Gen2-InP-CurrentSensor-50AB.FSFixed-3.3V-2.4kVisolation
Molex 217796-1053 Also Bought Image
Rectangular Cable Assemblies KK 2.54 SR R-R 5CKT 600MM DISC Sn
Vishay MKP1848H61012JP2 Also Bought Image
Film Capacitors 10uF 5% 1200V
onsemi NZD3V6MUT5G Also Bought Image
Zener Diodes 3.6V 200mW Zener Diode
ROHM Semiconductor KDZVTR2.7B Also Bought Image
Zener Diodes ZENER DIODE 2-PIN
ROHM Semiconductor KDZVTR2.0B Also Bought Image
Zener Diodes ZENER DIODE 2-PIN
ROHM Semiconductor KDZVTFTR2.0B Also Bought Image
Zener Diodes 2-2.24V 40mA SOD-123FL; PMDU