ESR03EZPF4701

ROHM Semiconductor
755-ESR03EZPF4701

ESR03EZPF4701

Mfr.:

Description:
Thick Film Resistors - SMD 0603 4.7Kohm 1% Anti Surge AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 97,808

Stock:

97,808 Can Ship Immediately

Factory Lead-Time:

14 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 5000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.16 $0.16
$0.132 $1.32
$0.053 $5.30
$0.022 $22.00
Full Reel (Order in multiples of 5000)
$0.02 $100.00
$0.019 $190.00
$0.018 $450.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
ROHM Semiconductor
Product Category: Thick Film Resistors - SMD
RoHS:  Details
ESR
4.7 kOhms
250 mW (1/4 W)
1 %
100 PPM / C
- 55 C
+ 155 C
150 V
0603
1608
Automotive Grade
Anti-Surge Resistors
AEC-Q200
Reel
Cut Tape
MouseReel
Brand: ROHM Semiconductor
Height: 0.45 mm
Length: 1.6 mm
Mounting Style: PCB Mount
Product: Thick Film Resistors High Reliability
Product Type: Thick Film Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Technology: Thick Film
Termination Style: SMD/SMT
Type: Anti-Surge Chip Resistor
Width: 0.8 mm
Unit Weight: 0.000071 oz
This functionality requires JavaScript to be enabled.
USHTS:
8533210030
CNHTS:
8533211000
CAHTS:
8533210000
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99

Automotive Solutions

ROHM Automotive Solutions contribute to the continuing evolution of the automotive sector through a stable, long-term supply of high-quality products. An expansive lineup supports the transition towards increased electrification and connectivity. ROHM can provide optimized solutions to suit various customer needs by focusing on safety, comfort, and the environment.

Image Description
KEMET C0603C104K5RAC3121
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF X7R 0603 10% AEC-Q200
ROHM Semiconductor ESR03EZPF1001
Thick Film Resistors - SMD 0603 1Kohm 1% Anti Surge AEC-Q200
ROHM Semiconductor ESR03EZPF1002
Thick Film Resistors - SMD 0603 10Kohm 1% Anti Surge AEC-Q200
ROHM Semiconductor ESR03EZPF1000
Thick Film Resistors - SMD 0603 100ohm 1% Anti Surge AEC-Q200
ROHM Semiconductor ESR03EZPF1003
Thick Film Resistors - SMD 0603 100Kohm 1% Anti Surge AEC-Q200
ROHM Semiconductor ESR03EZPF1004
Thick Film Resistors - SMD 0603 1Mohm 1% Anti Surge AEC-Q200
ROHM Semiconductor ESR03EZPF6800
Thick Film Resistors - SMD 0603 680ohm 1% Anti Surge AEC-Q200
ROHM Semiconductor ESR03EZPF2201
Thick Film Resistors - SMD 0603 2.2Kohm 1% Anti Surge AEC-Q200
ROHM Semiconductor ESR03EZPF1501
Thick Film Resistors - SMD 0603 1K5ohm 1% Anti Surge AEC-Q200
ROHM Semiconductor ESR03EZPF3302
Thick Film Resistors - SMD 0603 33Kohm 1% Anti Surge AEC-Q200