ESR03EZPF10R0

ROHM Semiconductor
755-ESR03EZPF10R0

ESR03EZPF10R0

Mfr.:

Description:
Thick Film Resistors - SMD 0603 10ohm 1% Anti Surge AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 297,174

Stock:

297,174 Can Ship Immediately

Factory Lead-Time:

27 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 5000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.16 $0.16
$0.139 $1.39
$0.055 $5.50
$0.023 $23.00
$0.021 $52.50
Full Reel (Order in multiples of 5000)
$0.018 $90.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
ROHM Semiconductor
Product Category: Thick Film Resistors - SMD
RoHS:  Details
ESR
10 Ohms
250 mW (1/4 W)
1 %
100 PPM / C
- 55 C
+ 155 C
150 V
0603
1608
Automotive Grade
Anti-Surge Resistors
AEC-Q200
Reel
Cut Tape
MouseReel
Brand: ROHM Semiconductor
Height: 0.45 mm
Length: 1.6 mm
Mounting Style: PCB Mount
Product: Thick Film Resistors General Purpose
Product Type: Thick Film Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Technology: Thick Film
Termination Style: SMD/SMT
Type: Automotive Grade, AEC-Q200 Qualified Resistor
Width: 0.8 mm
Unit Weight: 0.000071 oz
This functionality requires JavaScript to be enabled.
USHTS:
8533210030
CNHTS:
8533211000
CAHTS:
8533210000
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
85332101
BRHTS:
85332120
ECCN:
EAR99

High-Reliability Chip Resistors

ROHM Semiconductor High-Reliability Chip Resistors including anti-surge ESR and SDR series, superior junction reliability and high rated power LTR series, high voltage type resistance KTR series, and the sulfur tolerant SFR series. The resistors are optimized for a variety of applications including automotive and industrial. ROHM Specialty Chip Resistors are ISO9001 / ISO / TS16949 certified.

Image Description
Panasonic ERJ-3GEY0R00V
Thick Film Resistors - SMD 0603 Zero Ohms
Vishay CRCW06030000Z0EAHP
Thick Film Resistors - SMD 0.33W Zeroohm Jumper High Power AEC-Q200
Panasonic ERJ-2RKF1001X
Thick Film Resistors - SMD 0402 1Kohms 1% AEC-Q200
Panasonic ERJ-3EKF1001V
Thick Film Resistors - SMD 0603 1Kohms 1% AEC-Q200
KEMET C0603C104K5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF X7R 0603 10%
YAGEO RC0603FR-0710KL
Thick Film Resistors - SMD 10 kOhms 100mW 0603 1%
ROHM Semiconductor ESR03EZPF1002
Thick Film Resistors - SMD 0603 10Kohm 1% Anti Surge AEC-Q200
Samsung Electro-Mechanics CL10B104KB8NNWC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100nF+/-10% 50V X7R 0603
ROHM Semiconductor ESR03EZPF1001
Thick Film Resistors - SMD 0603 1Kohm 1% Anti Surge AEC-Q200
ROHM Semiconductor ESR03EZPF4701
Thick Film Resistors - SMD 0603 4.7Kohm 1% Anti Surge AEC-Q200