EMN11T2R

ROHM Semiconductor Logo
755-EMN11T2R

EMN11T2R

Mfr.:

Description:
Diodes - General Purpose, Power, Switching SWITCH 80V 100MA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 3,385

Stock:

3,385 Can Ship Immediately
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 8000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.45 $0.45
10 $0.372 $3.72
100 $0.254 $25.40
500 $0.191 $95.50
1,000 $0.143 $143.00
2,500 $0.123 $307.50
Full Reel (Order in multiples of 8000)
8,000 $0.114 $912.00
24,000 $0.104 $2,496.00
48,000 $0.10 $4,800.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
ROHM Semiconductor
Diodes - General Purpose, Power, Switching
RoHS:  Details
Switching Diodes
SMD/SMT
80 V
4 A
100 mA
Dual
4 ns
1.2 V
0.1 uA
- 55 C
+ 150 C
EMN11
Reel
Cut Tape
MouseReel
Brand: ROHM Semiconductor
Height: 0.4 mm
Length: 1.6 mm
Product Type: Diodes - General Purpose, Power, Switching
Factory Pack Quantity: 8000
Subcategory: Diodes & Rectifiers
Termination Style: Solder Pad
Type: Switching Diode
Width: 1.2 mm
Part # Aliases: EMN11
USHTS:
8541100080
CNHTS:
8504409190
CAHTS:
8541100090
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99

Switching Diodes

ROHM Semiconductor Switching Diodes are designed to encompass a broad lineup with outstanding quality and highly flexible supply. These switching diodes are small mold type diodes that are housed in high-reliability packages. The switching diodes feature an epitaxial planar structure and are ideal for general switching and high-speed switching.

Image Description
Coilcraft ME3220-472MLC Also Bought Image
Fixed Inductors 4.7uH Unshld 20% 1.3A 190mOhms
Pulse PA1835NL Also Bought Image
Power Transformers EFD20 9V-36V Flyback SMD 33W
Analog Devices Inc. ADA4807-2ACPZ-R7 Also Bought Image
Operational Amplifiers - Op Amps 180MHz, 3.1 nV/?Hz, 1mA, RRIO Dual Opamp
onsemi 1N5368BG Also Bought Image
Zener Diodes 47V 5W
YAGEO RC0603FR-07536KL Also Bought Image
Thick Film Resistors - SMD 536 kOhms 100mW 0603 1%
Skyworks SI8261BBC-C-IP Also Bought Image
Gate Drivers 3.75 kV opto-driver replacement in PDIP8
ROHM Semiconductor EMP11T2R Also Bought Image
Diodes - General Purpose, Power, Switching SWITCH 80V 100MA
onsemi FQB30N06LTM Also Bought Image
MOSFET 60V N-Channel QFET Logic Level