EMD12T2R

ROHM Semiconductor
755-EMD12T2R

EMD12T2R

Mfr.:

Description:
Bipolar Transistors - Pre-Biased PNP/NPN 50V 30MA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 7,327

Stock:

7,327 Can Ship Immediately

Factory Lead-Time:

20 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 8000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.39 $0.39
$0.313 $3.13
$0.16 $16.00
$0.11 $110.00
$0.086 $215.00
Full Reel (Order in multiples of 8000)
$0.085 $680.00
$0.084 $2,016.00
$0.082 $3,936.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
ROHM Semiconductor
Product Category: Bipolar Transistors - Pre-Biased
RoHS:  Details
Dual
PNP
47 kOhms
1
SMD/SMT
EMT-6
68
100 mA
100 mA
+ 150 C
EMD12
Reel
Cut Tape
MouseReel
Brand: ROHM Semiconductor
Height: 0.5 mm
Length: 1.6 mm
Product Type: BJTs - Bipolar Transistors - Pre-Biased
Factory Pack Quantity: 8000
Subcategory: Transistors
Width: 1.2 mm
Part # Aliases: EMD12
Unit Weight: 0.000952 oz
USHTS:
8541210075
CNHTS:
8542399000
CAHTS:
8541290000
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
85412999
ECCN:
EAR99
Image Description
ROHM Semiconductor 1SS355VMTE-17
Diodes - General Purpose, Power, Switching DIODE SWITCHING
ROHM Semiconductor RZM002P02T2L
MOSFET TRANS MOSFET P-CH 20V 0.2A TR
ROHM Semiconductor QS8J2TR
MOSFET TRANS MOSFET PCH 12V 4A 8PIN
Murata LQH3NPH100MMEL
Power Inductors - SMD 10 UH 20%
STMicroelectronics SPV1040T
Battery Management Hi efficiency solar battery charger
Analog Devices Inc. ADG509AKRZ-REEL7
Multiplexer Switch ICs DIFF.4CHANNEL MUX IC
TE Connectivity 5556416-1
Modular Connectors / Ethernet Connectors 8 PCB TOP ENTRY
Texas Instruments SN74LVC8T245PWR
Translation - Voltage Levels 8-Bit Dual-Supply Bus Xcvr
Microchip MIC5233-5.0YM5-TR
LDO Voltage Regulators High Vin, Low Iq Regulator
TDK KMZ1608BHR102CTD25
Ferrite Beads 1kMHz .6Ohm 25% 1608 AEC-Q200