EDZVFHT2R9.1B

ROHM Semiconductor
755-EDZVFHT2R9.1B

EDZVFHT2R9.1B

Mfr.:

Description:
Zener Diodes 8.85-9.23V 5mA SOD-523; EMD2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 3,142

Stock:

3,142 Can Ship Immediately

Factory Lead-Time:

12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 8000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.33 $0.33
$0.228 $2.28
$0.093 $9.30
$0.065 $65.00
$0.056 $140.00
Full Reel (Order in multiples of 8000)
$0.041 $328.00
$0.04 $960.00
$0.037 $1,776.00
$0.032 $3,072.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
ROHM Semiconductor
Product Category: Zener Diodes
RoHS:  Details
SMD/SMT
SOD-523-2
9.1 V
2 %
150 mW
500 nA
30 Ohms
- 55 C
+ 150 C
Single
5 mA
AEC-Q101
Reel
Cut Tape
MouseReel
Brand: ROHM Semiconductor
Height: 0.6 mm
Ir - Maximum Reverse Leakage Current: 500 nA
Ir - Reverse Current: 500 nA
Length: 1.2 mm
Product Type: Zener Diodes
Factory Pack Quantity: 8000
Subcategory: Diodes & Rectifiers
Termination Style: SMD/SMT
Voltage Temperature Coefficient: -
Width: 0.8 mm
Part # Aliases: EDZVFH9.1B
Unit Weight: 0.000047 oz
                    
ROHM Semiconductors AEC-Q101 qualified products are not
intended for volume automotive production without ROHM
Semiconductors prior approval.

Please contact ROHM Semiconductor for Production Part Approval
Process (PPAP) requirements or contact a Mouser Technical Sales
Representative for further assistance.

5-0617-50
USHTS:
8541100050
CNHTS:
8541100000
TARIC:
8541100000
ECCN:
EAR99

Automotive Zener Diodes

ROHM Automotive Zener Diodes are AEC-Q101-qualified high-reliability diodes for voltage regulation. These diodes offer a 2.02V to 160V Zener voltage (VZ) range and a 100mW to 1W power dissipation (PD) range. The Automotive Zener diodes are available in a silicon epitaxial planar structure with a 1mA to 20mA Zener current (IZ) range. These diodes exhibit a storage temperature range between -55°C to 150°C. The Automotive grade Zener diodes come in EMD2, PMDU, SMD3, SOT-23, TUMD2M, UMD2, UMD3, UMD4, VMD2, and VMN2 package.

Image Description
Toshiba TLX9906(TPL,F
Photodiode Output Optocouplers PV Coupler Automotive; AEC-Q101
KOA Speer RS73F1JTTD1002B
Thick Film Resistors - SMD 10K OHM .1% 25PPM
Vishay MCS04020D3002BE000
Thin Film Resistors - SMD 1/16W 0.1% 30.ohms
ROHM Semiconductor R8002CND3FRATL
MOSFET 800V N-CH 2A POWER
ROHM Semiconductor BSS84T116
MOSFET Pch -60V; -0.23A SOT-23 ESD Prot
Micron Technology MT28EW256ABA1HPC-0SIT
NOR Flash EW-SERIES FLASH NOR SLC 16MX16 LBGA
ACEINNA MCA1101-50-5
Board Mount Current Sensors 50A, 5V, Fix gain, 1.5MHz BW, Galvanic Isolation. UL/IEC/EN60950-1 certified. SOIC-16
Nexperia BSS138P,215
MOSFET BSS138P/SOT23/TO-236AB
Nexperia BSS138PW,115
MOSFET BSS138PW/SOT323/SC-70
Wolfspeed C3M0065100J
MOSFET 1000V 65mOhm G3 SiC MOSFET TO-263-7